Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoA82-20500Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96F1355
Product RangeA82 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $293.300 |
| 5+ | $280.400 |
| 10+ | $272.660 |
| 25+ | $264.920 |
Price for:Each
Minimum: 1
Multiple: 1
$293.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoA82-20500Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96F1355
Product RangeA82 Series
Technical Datasheet
Input Current500A
CT ConstructionTrue RMS AC
Current Ratio-
Frequency Min40Hz
Accuracy ClassClass 2
Power Rating-
Frequency Max1kHz
Window Diameter27mm
Frequency Range40Hz to 1kHz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current500A
Secondary Current Nom20mA
Product RangeA82 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Current
500A
Current Ratio
-
Accuracy Class
Class 2
Frequency Max
1kHz
Frequency Range
40Hz to 1kHz
Transformer Terminals
Wire Leaded
Primary Current
500A
Product Range
A82 Series
CT Construction
True RMS AC
Frequency Min
40Hz
Power Rating
-
Window Diameter
27mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
20mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
