0
0 Items$0.00

Class 2 Current Transformers :

48 Products Found
Find a huge range of Class 2 Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as Class 1, Class 2, Class 0.5 & Class 3 Current Transformers from the worlds top manufacturers including: Sifam Tinsley, Crompton - Te Connectivity, Simpson & Carlo Gavazzi

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
12C2454
Each
1+$84.660
100A
Donut
20:1
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
55F2577
Each
1+$79.160
200A
Donut
40:1
200:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
42M3936
Each
1+$61.140
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
5SFT Series
42M3930
Each
1+$79.500
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SFT Series
98B6493
Each
1+$76.770
50A
Donut
10:1
50:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
25C2456
Each
1+$192.820
100A
3-Phase Molded Case
100:5
100:5
Class 2
50Hz
2VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
100A
5A
-
52F5897
Each
1+$78.620
400A
Donut
80:1
400:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
400A
5A
-
48AC9352

RoHS

Each
1+$41.250
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
50A
5A
Omega 30B 5RL Series
08P1107

RoHS

Each
1+$231.910
5+$221.710
10+$215.590
25+$209.470
50A
-
-
-
Class 2
40Hz
-
1kHz
12mm
40Hz to 1kHz
DIN Rail
Screw
Metering & Protection
5A
20mA
-
55F2576
Each
1+$82.760
150A
Donut
30:1
150:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
150A
5A
-
55F2579
Each
1+$91.950
500A
Donut
100:1
500:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
500A
5A
-
94M7275

RoHS

Each
1+$433.130
10+$409.450
25+$386.890
50+$373.350
100+$354.180
-
-
-
-
Class 2
-
-
-
12mm
40Hz to 1kHz
DIN Rail
Screw
Metering & Protection
5A
20mA
E83 Series
83F8777
Each
1+$293.300
5+$280.400
10+$272.660
25+$264.920
25A
True RMS AC
-
-
Class 2
40Hz
-
1kHz
27mm
40Hz to 1kHz
Chassis Mount
Wire Leaded
Metering & Protection
25A
20mA
A82 Series
83F8778

RoHS

Each
1+$293.300
5+$280.400
10+$272.660
25+$264.920
250A
True RMS AC
-
-
Class 2
40Hz
-
1kHz
27mm
40Hz to 1kHz
Chassis Mount
Wire Leaded
Metering & Protection
250A
20mA
A82 Series
96F1355

RoHS

Each
1+$293.300
5+$280.400
10+$272.660
25+$264.920
500A
True RMS AC
-
-
Class 2
40Hz
-
1kHz
27mm
40Hz to 1kHz
Chassis Mount
Wire Leaded
Metering & Protection
500A
20mA
A82 Series
96F1354

Date/Lot Code

Each
1+$293.300
5+$280.400
10+$272.660
25+$264.920
100A
True RMS AC
-
-
Class 2
40Hz
-
1kHz
27mm
40Hz to 1kHz
Chassis Mount
Wire Leaded
Metering & Protection
100A
20mA
A82 Series
05M6311

RoHS

Each
1+$293.300
5+$280.400
10+$272.660
25+$264.920
50A
True RMS AC
-
-
Class 2
40Hz
-
1kHz
27mm
40Hz to 1kHz
Chassis Mount
Wire Leaded
Metering & Protection
50A
20mA
A82 Series
42M3966
Each
1+$83.390
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
100A
5A
6RL Series
14M4462
Each
1+$51.070
80A
Non-ANSI Rated Window Type
80:5
80:5
Class 2
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
80A
5A
2SFT Series
42M3941
Each
1+$56.750
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SHT Series
42M4025
Each
1+$91.320
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
100A
5A
7SHT Series
42M4000
Each
1+$94.550
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
100A
5A
7RL Series
42M4011
Each
1+$88.070
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
7SFT Series
48AC9534

RoHS

Each
1+$75.000
-
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
100A
5A
7SHT Series
11J0251
Each
1+$72.550
80A
Non-ANSI Rated Window Type
80:5
80:5
Class 2
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
80A
5A
2RL Series
1-25 of 48 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS