Transformer Cores :
637 Products FoundFind a huge range of Transformer Cores at Newark Electronics. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: TDK, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.260 10+ $9.400 25+ $7.900 50+ $7.260 | Toroid | 61mm x 35.55mm x 12.7mm | 43 | - | 145mm | 15.8mm² | 1.075µH | - | ||||||
Each | 1+ $1.960 10+ $1.440 25+ $1.180 50+ $1.120 100+ $1.030 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 61 | - | 54mm | 2.62mm² | 75nH | - | ||||||
Each | 1+ $10.830 10+ $8.560 25+ $7.020 50+ $6.530 100+ $6.520 More Pricing... | Toroid | 61mm x 35.55mm x 12.7mm | 77 | - | 145mm | 15.8mm² | 2.95µH | - | ||||||
Each | 1+ $1.120 | ETD | ETD39 | 3C90 | - | 92.2mm | 125mm² | 3µH | - | ||||||
Each | 1+ $36.840 5+ $32.430 10+ $28.020 25+ $23.610 50+ $22.100 | U | U100 | 3C90 | - | 308mm | 645mm² | 5.5µH | - | ||||||
Each | 1+ $5.240 10+ $3.680 25+ $3.260 50+ $2.920 100+ $2.630 | Toroid | 35.55mm x 23mm x 12.7mm | 61 | - | 89mm | 7.9mm² | 140nH | - | ||||||
Each | 1+ $4.270 10+ $3.080 25+ $2.690 50+ $2.400 100+ $2.320 | Toroid | 35.55mm x 23mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 79mm² | 885nH | - | ||||||
Each | 1+ $1.250 | ETD | ETD39 | 3C95 | - | 92.2mm | 125mm² | 3.65µH | - | ||||||
Each | 1+ $0.794 10+ $0.582 25+ $0.514 50+ $0.467 100+ $0.419 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | - | 31.2mm | 1.5mm² | 75nH | - | ||||||
Each | 1+ $10.810 10+ $8.390 25+ $7.750 | Toroid | 61mm x 35.55mm x 12.7mm | 75 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 145mm | 158mm² | 6.85µH | - | ||||||
55M6823 RoHS | Each | 1+ $8.010 10+ $6.490 25+ $5.780 50+ $5.100 100+ $5.060 | Toroid | 35.55mm x 23mm x 12.7mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 7.8mm² | 45nH | - | |||||
11R7170 RoHS | Each | 1+ $1.190 10+ $0.877 25+ $0.768 50+ $0.685 100+ $0.624 More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 1.29mm² | 22nH | - | |||||
96H8497 RoHS | Each | 1+ $1.080 10+ $0.826 25+ $0.735 50+ $0.636 100+ $0.588 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 2.99mm² | 965nH | - | |||||
Each | 1+ $1.300 10+ $0.941 25+ $0.824 50+ $0.670 100+ $0.625 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 29.9mm² | 150nH | - | ||||||
Each | 1+ $1.330 10+ $0.950 25+ $0.836 50+ $0.751 100+ $0.699 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 15mm² | 24nH | - | ||||||
52Y1655 RoHS | Each | 1+ $3.740 10+ $2.540 25+ $1.940 50+ $1.700 100+ $1.550 More Pricing... | U | 41.7mm x 20.5mm x 11.65mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 116mm | 9.8mm² | 1.425µH | - | |||||
Each | 1+ $1.610 10+ $1.170 25+ $1.030 50+ $0.945 100+ $0.849 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 470nH | - | ||||||
52Y1609 RoHS | Each | 1+ $9.680 10+ $5.890 25+ $5.310 | Toroid | 47.5mm x 31.5mm x 19.05 mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 122mm | 15.5mm² | 1.275µH | - | |||||
Each | 1+ $1.750 10+ $1.270 25+ $1.120 50+ $1.010 100+ $0.910 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 26.2mm² | 485nH | - | ||||||
54AJ9566 RoHS | Each | 1+ $2.270 10+ $1.630 25+ $1.420 50+ $1.280 100+ $1.150 More Pricing... | Toroid | 21.85mm x 12.4mm x 7.1mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 2.43mm² | 75nH | - | |||||
11J0200 RoHS | Each | 1+ $2.360 10+ $1.720 25+ $1.430 50+ $1.330 100+ $1.220 More Pricing... | Toroid | 25.4mm x 15.5mm x 8.15mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 4mm² | 645nH | - | |||||
94B6816 RoHS | Each | 1+ $1.000 10+ $0.728 25+ $0.640 50+ $0.581 100+ $0.481 More Pricing... | Toroid | 16mm x 9.6mm x 4.75mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 38.5mm | 1.45mm² | 375nH | - | |||||
Each | 1+ $1.320 10+ $0.909 25+ $0.785 50+ $0.703 100+ $0.646 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | 77 | - | 31.2mm | 2.99mm² | 2.4µH | - | ||||||
Each | 1+ $0.546 10+ $0.398 25+ $0.352 50+ $0.320 100+ $0.291 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 15mm² | 480nH | - | ||||||
58T3515 RoHS | Each | 1+ $16.280 10+ $12.940 25+ $10.590 50+ $9.990 100+ $9.850 | Toroid | 61mm x 35.55mm x 12.7mm | 68 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 145mm | 15.8mm² | 16nH | - | |||||