Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5968003801Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58T3515
Your Part Number
4,370 In Stock
84 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.250 |
| 5+ | $14.500 |
| 10+ | $12.750 |
| 25+ | $10.210 |
| 100+ | $9.560 |
| 500+ | $9.370 |
| 1000+ | $9.180 |
Price for:Each
Minimum: 1
Multiple: 1
$16.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5968003801Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58T3515
Core TypeToroid
Core Size61mm x 35.55mm x 12.7mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade68
Effective Magnetic Path Length145mm
Ae Effective Cross Section Area15.8mm²
Inductance Factor Al16nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
145mm
Inductance Factor Al
16nH
SVHC
No SVHC (04-Feb-2026)
Core Size
61mm x 35.55mm x 12.7mm
Core Material Grade
68
Ae Effective Cross Section Area
15.8mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
