Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5943001901Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96H8497
Your Part Number
548 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.835 |
| 25+ | $0.734 |
| 50+ | $0.636 |
| 100+ | $0.589 |
| 500+ | $0.465 |
| 1000+ | $0.464 |
| 2500+ | $0.455 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5943001901Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96H8497
Core TypeToroid
Core Size12.7mm x 7.9mm x 12.7mm
Core Material Grade43
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length31.2mm
Ae Effective Cross Section Area2.99mm²
Inductance Factor Al965nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
43
Effective Magnetic Path Length
31.2mm
Inductance Factor Al
965nH
SVHC
No SVHC (04-Feb-2026)
Core Size
12.7mm x 7.9mm x 12.7mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
2.99mm²
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
