Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 9277010002Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 52Y1655 |
| Your Part Number |
194 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.300 |
| 25+ | $1.990 |
| 50+ | $1.750 |
| 100+ | $1.610 |
| 500+ | $1.520 |
| 1000+ | $1.370 |
| 2500+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 9277010002Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 52Y1655 |
| Core Type | U |
| Core Size | 41.7mm x 20.5mm x 11.65mm |
| For Use With | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts |
| Core Material Grade | 77 |
| Effective Magnetic Path Length | 116mm |
| Ae Effective Cross Section Area | 9.8mm² |
| Inductance Factor Al | 1.425µH |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Core Type | U |
|---|---|
| For Use With | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts |
| Effective Magnetic Path Length | 116mm |
| Inductance Factor Al | 1.425µH |
| SVHC | No SVHC (04-Feb-2026) |
| Core Size | 41.7mm x 20.5mm x 11.65mm |
|---|---|
| Core Material Grade | 77 |
| Ae Effective Cross Section Area | 9.8mm² |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
