Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 5943005101Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 94B6816 |
| Your Part Number |
482 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.718 |
| 25+ | $0.628 |
| 50+ | $0.565 |
| 100+ | $0.468 |
| 500+ | $0.389 |
| 1000+ | $0.379 |
| 2500+ | $0.371 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 5943005101Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 94B6816 |
| Core Type | Toroid |
| Core Size | 16mm x 9.6mm x 4.75mm |
| Core Material Grade | 43 |
| For Use With | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers |
| Effective Magnetic Path Length | 38.5mm |
| Ae Effective Cross Section Area | 1.45mm² |
| Inductance Factor Al | 375nH |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Core Type | Toroid |
|---|---|
| Core Material Grade | 43 |
| Effective Magnetic Path Length | 38.5mm |
| Inductance Factor Al | 375nH |
| SVHC | No SVHC (04-Feb-2026) |
| Core Size | 16mm x 9.6mm x 4.75mm |
|---|---|
| For Use With | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers |
| Ae Effective Cross Section Area | 1.45mm² |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
