Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No01301Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55F2579
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $91.950 |
Price for:Each
Minimum: 1
Multiple: 1
$91.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No01301Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55F2579
Technical Datasheet
Input Current500A
CT ConstructionDonut
Current Ratio500:5
Turns Ratio100:1
Frequency Min50Hz
Accuracy ClassClass 2
Frequency Max400Hz
Power Rating2VA
Window Diameter52.3mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsLug
Transformer ApplicationsMetering
Primary Current500A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Product Overview
The 01301 is a 100:1 Donut Current Transformer with 500A primary and 5A secondary. It is moulded from impact and abrasive resistance black nylon for rugged construction.
- Meets A.S.A C57.13 standard
- ±0.5% Accuracy
Applications
Power Management, Industrial
Technical Specifications
Input Current
500A
Current Ratio
500:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
52.3mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Donut
Turns Ratio
100:1
Accuracy Class
Class 2
Power Rating
2VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Lug
Primary Current
500A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate