Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSE-CS30-70Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96W2724
Product RangeSE-CS30 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,107.920 |
| 5+ | $1,083.360 |
| 10+ | $1,058.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,107.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE-CS30-70Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96W2724
Product RangeSE-CS30 Series
Technical Datasheet
Input Current30A
CT ConstructionGround-Fault
Turns Ratio600:1
Current Ratio-
Frequency Min50Hz
Accuracy ClassClass 3
Frequency Max400Hz
Power Rating-
Window Diameter70mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current30A
Secondary Current Nom50mA
Product RangeSE-CS30 Series
SVHCTo Be Advised
Product Overview
SE-CS30-70 is a SE-CS30 series current transformer. The SE-CS30 series is a sensitive nickel-core current transformer used with Littelfuse relays to detect low levels of earth-leakage current. It is ideal for FPU-32, FPS, MPU-32, MPS, PGR-6100, PGR-6101, SE-330, SE-701, SE-704.
- 70mm (2.8”) window size (ID)
- 600:1 turns ratio
- 30:0.05A current rating
- 3% at 0.06VA accuracy
- 50-400Hz frequency
- 600V insulation level
- Operating temperature range from -55 to 60ºC
- CSA, UL certified, IEC 60044-1 compliance
Technical Specifications
Input Current
30A
Turns Ratio
600:1
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
70mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
50mA
SVHC
To Be Advised
CT Construction
Ground-Fault
Current Ratio
-
Accuracy Class
Class 3
Power Rating
-
Frequency Range
50Hz to 400Hz
Transformer Terminals
Screw
Primary Current
30A
Product Range
SE-CS30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability