30A Current Transformers:
2 Products FoundFind a huge range of 30A Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 300A, 200A, 400A & 500A Current Transformers from the worlds top manufacturers including: Instrument Transformer & Littelfuse
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,136.730 5+ $1,112.170 10+ $1,087.610 | 30A | Ground-Fault | 600:1 | - | Class 3 | 50Hz | 400Hz | 70mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering & Protection | 30A | 50mA | SE-CS30 Series | ||||||
73K4748 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 30A | Molded Case | 30:5 | 30:5 | - | 50Hz | 400Hz | - | 50Hz to 400Hz | Bracket Mount | Bar | Metering & Protection | 30A | 5A | CTWH3 Series | ||||