Print Page
7ASHT-201
Current Transformer, ANSI Rated Window Type, 200:5, Class 1, 5 VA, 63.5 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part No7ASHT-201Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AC9498
Product RangeOmega 30D 7ASHT Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.360 |
| 5+ | $19.760 |
| 10+ | $18.820 |
| 25+ | $17.760 |
| 50+ | $16.420 |
| 100+ | $15.360 |
| 250+ | $13.760 |
| 5000+ | $13.390 |
Price for:Each
Minimum: 1
Multiple: 1
$21.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No7ASHT-201Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AC9498
Product RangeOmega 30D 7ASHT Series
Technical Datasheet
CT ConstructionANSI Rated Window Type
Turns Ratio200:5
Current Ratio200:5
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating5VA
Frequency Max400Hz
Window Diameter63.5mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current200A
Secondary Current Nom5A
Product RangeOmega 30D 7ASHT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
ANSI Rated Window Type
Current Ratio
200:5
Accuracy Class
Class 1
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
200A
Product Range
Omega 30D 7ASHT Series
Turns Ratio
200:5
Frequency Min
50Hz
Power Rating
5VA
Window Diameter
63.5mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate