0
0 Items$0.00

75:5 Current Transformers :

13 Products Found
Find a huge range of 75:5 Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 200:5, 100:5, 400:5 & 300:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley, Simpson & Omega

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
09J4228

RoHS

Each
1+$72.550
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
75A
5A
2RL Series
10J7695
Each
1+$51.070
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
75A
5A
2SFT Series
47M1322

RoHS

Each
1+$66.030
-
Toroidal
-
75:5
Class 1
-
40VA
-
35mm
-
Chassis Mount
Screw
Metering & Protection
75A
5A
RCT Series
42M3913
Each
1+$52.000
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
75A
5A
2SHT Series
55F2575
Each
1+$76.180
75A
Donut
15:1
75:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
75A
5A
-
42M3928
Each
1+$56.750
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 2
50Hz
1.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
75A
5A
5RL Series
42M3961
Each
1+$65.110
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 1
50Hz
500mVA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
75A
5A
56SFT Series
42M3938
Each
1+$61.140
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 2
50Hz
1.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
75A
5A
5SFT Series
48AC9285

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
75:5
75:5
Class 2
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
75A
5A
Omega 30A 2SHT Series
48AC9263

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
75A
5A
Omega 30A 2RL Series
48AC9369

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
75:5
75:5
Class 2
50Hz
1.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
75A
5A
Omega 30B 5SFT Series
48AC9274

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
75A
5A
Omega 30A 2SFT Series
48AC9252

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
75:5
75:5
Class 2
50Hz
3VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
75A
5A
Omega 30A 2DRL Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS