Print Page
2RL-750
Current Transformer, Non-ANSI Rated Window Type, 75:5, Class 3, 2 VA, 26.7 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part No2RL-750
Newark Part No.48AC9263
Product RangeOmega 30A 2RL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.000 |
Price for:Each
Minimum: 1
Multiple: 1
$35.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No2RL-750
Newark Part No.48AC9263
Product RangeOmega 30A 2RL Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Current Ratio75:5
Turns Ratio75:5
Accuracy ClassClass 3
Frequency Min50Hz
Frequency Max400Hz
Power Rating2VA
Window Diameter26.7mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current75A
Secondary Current Nom5A
Product RangeOmega 30A 2RL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
75:5
Frequency Min
50Hz
Power Rating
2VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
75A
Product Range
Omega 30A 2RL Series
Current Ratio
75:5
Accuracy Class
Class 3
Frequency Max
400Hz
Window Diameter
26.7mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate