0
0 Items$0.00

60:5 Current Transformers :

10 Products Found
Find a huge range of 60:5 Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 200:5, 100:5, 400:5 & 300:5 Current Transformers from the worlds top manufacturers including: Sifam Tinsley, TE Connectivity - Crompton, ABB, Hobut & Omega

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
92C2885
Each
1+$113.820
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
2SFT Series
48AC9262

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
Omega 30A 2RL Series
82Y7672

RoHS

Each
1+$37.800
5+$35.090
10+$33.500
25+$31.700
50+$29.450
More Pricing...
-
Modular
-
60:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
60A
5A
CT PRO XT Series
42M3900
Each
1+$54.000
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
2RL Series
57AH8827

RoHS

Each
1+$72.220
-
Toroidal
-
60:5
Class 1
-
40VA
-
35mm
-
Chassis Mount
Screw
Metering & Protection
60A
5A
RCT Series
48AC9251

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
60:5
60:5
Class 2
50Hz
2VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
Omega 30A 2DRL Series
48AC9273

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
Omega 30A 2SFT Series
48AC9284

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
60A
5A
Omega 30A 2SHT Series
36AJ3931
TE CONNECTIVITY - CROMPTON
Each
1+$74.160
5+$68.040
10+$63.530
-
3-Phase Molded Case
-
60:5
Class 3
-
2VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
60A
5A
M3N1 Series
54M1707

RoHS

Each
1+$20.900
5+$19.820
10+$18.560
25+$17.350
50+$16.040
More Pricing...
-
Molded Case
-
60:5
Class 1
-
1VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
60A
5A
13 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS