Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2SFT-600
Newark Part No.92C2885
Product Range2SFT Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.820 |
Price for:Each
Minimum: 1
Multiple: 1
$113.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2SFT-600
Newark Part No.92C2885
Product Range2SFT Series
Technical Datasheet
Input Current60A
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio60:5
Current Ratio60:5
Accuracy ClassClass 3
Frequency Min50Hz
Power Rating2VA
Frequency Max400Hz
Window Diameter28.7mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current60A
Secondary Current Nom5A
Product Range2SFT Series
SVHCTo Be Advised
Product Overview
The 2SFT-600 is a 60A Current Transformer comes with brass studs #8-32 UNC terminals, an one flat washer, a lock-washer and regular nut. The flexible leads are approved by UL 1015 105°C and CSA standards. Available in SFT case style, also available in SFL with leads.
- 600V, 10kV BIL Full wave insulation level
Applications
Metering, Test & Measurement
Technical Specifications
Input Current
60A
Turns Ratio
60:5
Accuracy Class
Class 3
Power Rating
2VA
Window Diameter
28.7mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Current Ratio
60:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
60A
Product Range
2SFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
