Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No37023Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16F2270
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.200 |
Price for:Each
Minimum: 1
Multiple: 1
$60.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No37023Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16F2270
Technical Datasheet
Input Current300A
CT ConstructionDonut
Current Ratio300:5
Turns Ratio300:5
Accuracy ClassClass 1
Frequency Min50Hz
Power Rating12.5VA
Frequency Max400Hz
Window Diameter40mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current300A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Technical Specifications
Input Current
300A
Current Ratio
300:5
Accuracy Class
Class 1
Power Rating
12.5VA
Window Diameter
40mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Donut
Turns Ratio
300:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
300A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
