Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2SHT-101Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83K9562
Product Range2SHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.960 |
Price for:Each
Minimum: 1
Multiple: 1
$51.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2SHT-101Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83K9562
Product Range2SHT Series
Technical Datasheet
Input Current100A
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio100:5
Current Ratio100:5
Accuracy ClassClass 1
Frequency Min50Hz
Power Rating2VA
Frequency Max400Hz
Window Diameter28.7mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current100A
Secondary Current Nom5A
Product Range2SHT Series
SVHCTo Be Advised
Product Overview
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
100A
Turns Ratio
100:5
Accuracy Class
Class 1
Power Rating
2VA
Window Diameter
28.7mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Current Ratio
100:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
100A
Product Range
2SHT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
