0
0 Items$0.00

150ohm Audio Transformers :

18 Products Found
Find a huge range of 150ohm Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 600ohm, 150ohm, 10kohm & 4kohm Audio Transformers from the worlds top manufacturers including: Vigortronix, OEP / Oxford Electrical Products & Triad Magnetics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
24M0686

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$17.590
5+$16.660
10+$15.570
25+$14.520
50+$13.390
More Pricing...
1:6.45
-
150ohm
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
20.6ohm
Through Hole
1.143ohm
PC Pin
30Hz
A262 Series
02M8356

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$17.240
5+$16.320
10+$15.250
25+$14.230
50+$13.120
More Pricing...
1:2
-
150ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
48P5702

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$17.240
5+$16.320
10+$15.250
25+$14.230
50+$13.120
More Pricing...
1:1
-
150ohm
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
A262 Series
24M0685

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$17.240
5+$16.320
10+$15.250
25+$14.230
50+$13.120
More Pricing...
6.3:1
-
150ohm
3.75ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
0.37ohm
PC Pin
30Hz
A262 Series
33P8721

RoHS

Each
1+$12.930
5+$12.240
10+$11.440
25+$10.670
50+$9.840
More Pricing...
1:1
-
150ohm
150ohm
-
30kHz
1kV
Encapsulated - Line Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
VTX A-Series
33P8720

RoHS

Each
1+$12.930
5+$12.240
10+$11.440
25+$10.670
50+$9.840
More Pricing...
1:6.45
-
150ohm
6.25kohm
-
25kHz
1kV
Encapsulated - Line Matching
9.6ohm
Through Hole
5.35ohm
PC Pin
30Hz
VTX A-Series
33P8718

RoHS

Each
1+$12.930
5+$12.240
10+$11.440
25+$10.670
50+$9.840
More Pricing...
6.3:1
-
150ohm
3.75ohm
-
30kHz
1kV
Encapsulated - Line Matching
10ohm
Through Hole
0.36ohm
PC Pin
30Hz
VTX A-Series
33P8719

RoHS

Each
1+$12.930
5+$12.240
10+$11.440
25+$10.670
50+$9.840
More Pricing...
1:2
-
150ohm
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
10ohm
Through Hole
55ohm
PC Pin
30Hz
VTX A-Series
29AM6003

RoHS

Each
1+$59.970
5+$56.640
10+$54.940
25+$52.370
50+$48.840
More Pricing...
1CT:3.5, 1CT:7
-
150ohm
-
-
-
500VDC
Microphone Input Transformer
20ohm
Through Hole
1266ohm
PC Pin
-
VTX Series
27AM0316

RoHS

Each
1+$26.120
5+$24.360
10+$23.330
25+$22.150
50+$20.690
More Pricing...
6.3+6.3 : 1+1
-
150ohm
3.75ohm
-
35kHz
1kV
Microphone Input Circuitry
10ohm
Through Hole
0.36ohm
PC Pin
30Hz
VTX Series
29AM6000

RoHS

Each
1+$47.900
5+$44.670
10+$42.760
25+$40.610
50+$37.930
More Pricing...
1:0.5, 1:1CT
-
150ohm
-
-
-
500VDC
Microphone Input Transformer
24ohm
Through Hole
22.5ohm
PC Pin
-
VTX Series
29AM6002

RoHS

Each
1+$59.970
5+$56.640
10+$54.940
25+$52.370
50+$48.840
More Pricing...
1CT:2, 1CT:4
-
150ohm
-
-
-
500VDC
Microphone Input Transformer
20ohm
Through Hole
500ohm
PC Pin
-
VTX Series
27AM0318

RoHS

Each
1+$26.120
5+$24.360
10+$23.330
25+$22.150
50+$20.690
More Pricing...
1+1 : 1+1
-
150ohm
150ohm
-
35kHz
1kV
Microphone Input Circuitry
15ohm
Through Hole
20ohm
PC Pin
30Hz
VTX Series
29AM6004

RoHS

Each
1+$59.970
5+$56.640
10+$54.940
25+$52.370
50+$48.840
More Pricing...
1CT:4,1CT:8CT
-
150ohm
-
-
-
500VDC
Microphone Input Transformer
20ohm
Through Hole
1.835kohm
PC Pin
-
VTX Series
29AM6001

RoHS

Each
1+$60.490
5+$57.130
10+$55.410
25+$52.820
50+$49.270
More Pricing...
1CT:1CT
-
150ohm
-
-
-
500VDC
Microphone Input Transformer
24ohm
Through Hole
24ohm
PC Pin
-
VTX Series
21J7523

RoHS

Each
1+$19.480
5+$19.050
10+$18.610
25+$18.260
50+$17.890
More Pricing...
3.54:1
10mA
150ohm
12ohm
50mW
100kHz
1kV
High Reliability
18ohm
Through Hole
2.7ohm
PC Pin
300Hz
SP Series
27AM0317

RoHS

Each
1+$26.120
5+$24.360
10+$23.330
25+$22.150
50+$20.690
More Pricing...
1+1 : 6.45+6.45
-
150ohm
6.25kohm
-
25kHz
1kV
Microphone Input Circuitry
9.6ohm
Through Hole
605ohm
PC Pin
30Hz
VTX Series
29AM6005

RoHS

Each
1+$65.530
5+$61.890
10+$60.030
25+$57.220
50+$53.370
More Pricing...
1CT:5,1CT:10CT
-
150ohm
-
-
-
500VDC
Microphone Input Transformer
20ohm
Through Hole
2.89kohm
PC Pin
-
VTX Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS