Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC14Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM6004
Product RangeVTX Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.970 |
| 5+ | $56.640 |
| 10+ | $54.940 |
| 25+ | $52.370 |
| 50+ | $48.840 |
| 100+ | $45.410 |
| 250+ | $42.340 |
Price for:Each
Minimum: 1
Multiple: 1
$59.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC14Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM6004
Product RangeVTX Series
Turns Ratio1CT:4,1CT:8CT
Primary Impedance150ohm
Secondary Impedance-
Secondary Power-
Frequency Max-
Isolation Voltage500VDC
Transformer ApplicationsMicrophone Input Transformer
DC Resistance Primary20ohm
DC Resistance Secondary1.835kohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product RangeVTX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1CT:4,1CT:8CT
Secondary Impedance
-
Frequency Max
-
Transformer Applications
Microphone Input Transformer
DC Resistance Secondary
1.835kohm
Transformer Terminals
PC Pin
Product Range
VTX Series
Primary Impedance
150ohm
Secondary Power
-
Isolation Voltage
500VDC
DC Resistance Primary
20ohm
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
