Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-003
Newark Part No.27AM0317
Product RangeVTX Series
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.610 |
| 5+ | $28.090 |
| 10+ | $27.360 |
| 25+ | $26.890 |
| 50+ | $25.750 |
| 100+ | $23.480 |
| 250+ | $21.370 |
Price for:Each
Minimum: 1
Multiple: 1
$30.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-003
Newark Part No.27AM0317
Product RangeVTX Series
Turns Ratio1+1 : 6.45+6.45
Primary Impedance150ohm
Secondary Impedance6.25kohm
Secondary Power-
Frequency Max25kHz
Isolation Voltage1kV
Transformer ApplicationsMicrophone Input Circuitry
DC Resistance Primary9.6ohm
DC Resistance Secondary605ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product RangeVTX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1+1 : 6.45+6.45
Secondary Impedance
6.25kohm
Frequency Max
25kHz
Transformer Applications
Microphone Input Circuitry
DC Resistance Secondary
605ohm
Transformer Terminals
PC Pin
Product Range
VTX Series
Primary Impedance
150ohm
Secondary Power
-
Isolation Voltage
1kV
DC Resistance Primary
9.6ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate