4kohm Audio Transformers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $154.480 5+ $146.130 10+ $137.770 25+ $133.350 50+ $129.080 | - | - | 4kohm | 16ohm | 30W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $120.450 5+ $113.140 10+ $105.810 25+ $103.210 50+ $100.550 More Pricing... | - | - | 4kohm | 2ohm | 50W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $165.150 5+ $156.270 10+ $147.390 25+ $142.540 50+ $137.970 | - | - | 4kohm | 16ohm | 30W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $120.380 5+ $115.830 10+ $111.290 25+ $106.750 50+ $103.990 More Pricing... | - | - | 4kohm | 8ohm | 50W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $86.080 5+ $82.700 10+ $79.310 25+ $75.980 50+ $73.540 More Pricing... | - | - | 4kohm | 16ohm | 40W | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $80.540 5+ $76.110 10+ $71.680 25+ $67.840 50+ $66.320 More Pricing... | - | - | 4kohm | 4ohm | 40W | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $8.630 10+ $8.160 25+ $7.250 50+ $6.490 100+ $6.240 More Pricing... | 0.6 | 0A | 4kohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | Through Hole | 52ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $32.070 5+ $32.050 10+ $32.030 25+ $31.110 50+ $30.600 More Pricing... | - | 10mA | 4kohm | 2.6kohm | 150mW | - | - | Miniature Potted - Line Matching | 340ohm | Through Hole | 100ohm | PC Pin | - | 106 Series | ||||||