Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-006Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33P8721
Product RangeVTX A-Series
Your Part Number
134 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 5+ | $12.090 |
| 10+ | $11.290 |
| 25+ | $10.520 |
| 50+ | $9.690 |
| 100+ | $9.130 |
| 250+ | $8.390 |
Price for:Each
Minimum: 1
Multiple: 1
$12.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-006Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33P8721
Product RangeVTX A-Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance150ohm
Secondary Impedance150ohm
Secondary Power-
Frequency Max30kHz
Isolation Voltage1kV
Transformer ApplicationsEncapsulated - Line Matching
DC Resistance Primary15ohm
DC Resistance Secondary20ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product RangeVTX A-Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
150ohm
Frequency Max
30kHz
Transformer Applications
Encapsulated - Line Matching
DC Resistance Secondary
20ohm
Transformer Terminals
PC Pin
Product Range
VTX A-Series
Primary Impedance
150ohm
Secondary Power
-
Isolation Voltage
1kV
DC Resistance Primary
15ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VTX-101-006
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
