0
0 Items$0.00

Audio Transformers :

346 Products Found
Find a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Vigortronix, Murata Power Solutions & Bourns

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Inductance
Current Rating
Primary Impedance
Insertion Loss
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
32K5841

RoHS

Each
1+$3.070
10+$2.930
25+$2.740
50+$2.690
100+$2.630
More Pricing...
0.6
-
-
600ohm
-
600ohm
-
3.5kHz
6.5kV
Line Matching
66ohm
Through Hole
-
PC Pin
200Hz
LM-NP-1000 Series
26M5014

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$7.030
10+$6.710
25+$6.290
50+$5.800
100+$5.440
More Pricing...
1:1
-
-
600ohm
-
600ohm
2mW
25kHz
2kV
Impedance Matching
109ohm
Through Hole
134ohm
PC Pin
60Hz
-
35H6906

RoHS

Each
1+$11.060
5+$10.350
-
-
-
-
-
8ohm
10W
12000Hz
-
Line Matching
-
Chassis Mount
8ohm
Wire Leaded
100Hz
-
67T0961

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$17.240
5+$16.320
10+$15.250
25+$14.230
50+$13.120
More Pricing...
1:1
-
-
600ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
A262 Series
78K9894

RoHS

Date/Lot Code

Each
1+$6.280
5+$6.110
10+$5.960
25+$5.790
50+$5.620
More Pricing...
0.6
-
-
600ohm
-
600ohm
1W
15kHz
1.5kV
Line Matching
17ohm
Through Hole
19ohm
PC Pin
200Hz
TY Series
24M0686

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$17.590
5+$16.660
10+$15.570
25+$14.520
50+$13.390
More Pricing...
1:6.45
-
-
150ohm
-
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
20.6ohm
Through Hole
1.143ohm
PC Pin
30Hz
A262 Series
95C2934

RoHS

Each
1+$26.690
5+$22.930
10+$20.110
25+$18.630
-
-
-
-
-
8ohm
30W
-
-
Line Matching
-
Chassis Mount
-
Wire Leaded
-
-
51R6732

RoHS

Each
1+$2.370
10+$2.040
100+$1.670
500+$1.550
1000+$1.410
More Pricing...
1:10
6mH
-
-
-
-
-
40kHz
-
Line Matching
-
Through Hole
-
PC Pin
-
-
Each
1+$11.570
5+$10.970
10+$10.440
-
-
-
-
-
8ohm
-
10kHz
-
-
-
Panel Mount
-
Wire Leaded
70Hz
-
03F292

RoHS

Date/Lot Code

Each
1+$19.450
5+$18.970
10+$18.480
25+$17.570
50+$17.150
More Pricing...
0.6
-
1mA
10kohm
-
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
SP Series
51R6729

RoHS

Each
1+$2.370
10+$2.040
100+$1.670
500+$1.550
1000+$1.410
More Pricing...
1:10
10.6mH
-
-
-
-
-
40kHz
-
Line Matching
-
Through Hole
-
PC Pin
-
-
02F477

RoHS

Date/Lot Code

Each
1+$6.410
5+$6.290
10+$6.180
25+$6.060
50+$5.920
More Pricing...
0.6
-
15mA
600ohm
-
600ohm
100mW
15kHz
1.5kV
Line Matching
44ohm
Through Hole
58ohm
PC Pin
200Hz
TY Series
02M8356

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$17.240
5+$16.320
10+$15.250
25+$14.230
50+$13.120
More Pricing...
1:2
-
-
150ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
24B5914

RoHS

Each
1+$43.310
5+$42.260
10+$41.200
25+$39.200
50+$36.890
More Pricing...
-
-
-
600ohm
-
8ohm
12W
20kHz
500V
Line Matching
24.05ohm
Chassis Mount
0.513ohm
Solder Lug, Wire Leaded
30Hz
119DA Series
48P5702

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$17.240
5+$16.320
10+$15.250
25+$14.230
50+$13.120
More Pricing...
1:1
-
-
150ohm
-
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
A262 Series
78M7710

RoHS

Date/Lot Code

Each
1+$6.960
5+$6.830
10+$6.710
25+$6.580
50+$6.420
More Pricing...
0.6
-
4mA
1kohm
-
1kohm
20mW
15kHz
1.5kV
Line Matching
172ohm
Through Hole
172ohm
PC Pin
200Hz
TY Series
97M3830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.480
10+$2.270
25+$2.130
50+$2.100
100+$2.070
More Pricing...
0.6
-
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
115ohm
Surface Mount
-
Solder
200Hz
SM-LP Series
94F8690

RoHS

Date/Lot Code

Each
1+$18.720
5+$18.350
10+$17.970
25+$17.600
50+$17.220
More Pricing...
0.6
-
3mA
600ohm
-
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
58T4805

RoHS

Each
1+$3.400
10+$3.250
25+$3.040
50+$3.030
100+$3.020
More Pricing...
1:1
-
-
600ohm
-
600ohm
-
-
-
Line Matching
66ohm
Through Hole
66ohm
PC Pin
-
LM-NP-1000 Series
78K9892

RoHS

Date/Lot Code

Each
1+$6.410
5+$6.290
10+$6.180
25+$6.060
50+$5.920
More Pricing...
2.24:1
-
4mA
10kohm
-
2kohm
100mW
15kHz
1.5kV
Line Matching
750ohm
Through Hole
217ohm
PC Pin
200Hz
TY Series
52F1810

RoHS

Date/Lot Code

Each
1+$6.150
10+$5.990
25+$5.820
50+$5.650
100+$5.540
More Pricing...
0.6
-
90mA
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
76.5ohm
Through Hole
108ohm
PC Pin
300Hz
TY Series
55X4628

RoHS

Date/Lot Code

Each
1+$7.980
5+$7.940
10+$7.780
25+$7.620
50+$7.460
More Pricing...
3.16:1
-
-
500ohm
-
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
55ohm
Through Hole
8ohm
PC Pin
300Hz
MET Series
24B5858

RoHS

Each
1+$32.480
5+$31.760
10+$31.040
25+$30.320
50+$29.630
More Pricing...
-
-
10mA
4kohm
-
2.6kohm
150mW
-
-
Miniature Potted - Line Matching
340ohm
Through Hole
100ohm
PC Pin
-
106 Series
05AK0707

RoHS

Date/Lot Code

Each
1+$12.020
5+$11.760
10+$11.490
25+$11.170
50+$10.950
More Pricing...
2:1:1
-
-
600ohm
-
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
-
33P8721

RoHS

Each
1+$12.930
5+$12.240
10+$11.440
25+$10.670
50+$9.840
More Pricing...
1:1
-
-
150ohm
-
150ohm
-
30kHz
1kV
Encapsulated - Line Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
VTX A-Series
1-25 of 346 items
of 14 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS