Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No555-7125Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95C2934
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $26.690 |
| 5+ | $22.930 |
| 10+ | $20.110 |
| 25+ | $18.630 |
Price for:Each
Minimum: 1
Multiple: 1
$26.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No555-7125Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95C2934
Technical Datasheet
Turns Ratio-
Primary Impedance-
Secondary Impedance8ohm
Secondary Power30W
Frequency Max-
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min-
Product Range-
SVHCTo Be Advised
Product Overview
30W Transformer for 70V Speaker Systems Line transformers adapt conventional 8Ω speakers for use with multi speaker commercial systems. High efficiency design provides insertion loss of less than 0.6dB, with frequency range of 50Hz~15KHz. A single unit is compatible with both 70.7V and 25V systems, for greater flexibility.
- Secondary impedance: 8ohm
- Primary taps: 5W, 10W, 15W, 20W and 30W
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
-
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
-
Primary Impedance
-
Secondary Power
30W
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
