Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | LM-NP-1001-B1LCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 58T4805 |
| Product Range | LM-NP-1000 Series |
| Your Part Number | |
| Technical Datasheet |
5,989 In Stock
13,216 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $3.110 |
| 25+ | $2.920 |
| 50+ | $2.860 |
| 100+ | $2.800 |
| 250+ | $2.740 |
| 500+ | $2.690 |
| 1000+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | LM-NP-1001-B1LCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 58T4805 |
| Product Range | LM-NP-1000 Series |
| Technical Datasheet | |
| Turns Ratio | 1:1 |
| Insertion Loss | - |
| Primary Impedance | 600ohm |
| Secondary Impedance | 600ohm |
| Secondary Power | - |
| Current Rating | - |
| Frequency Max | - |
| Isolation Voltage | - |
| Transformer Applications | Line Matching |
| DC Resistance Primary | 66ohm |
| DC Resistance Secondary | 66ohm |
| Transformer Mounting | Through Hole |
| Transformer Terminals | PC Pin |
| Frequency Min | - |
| Product Range | LM-NP-1000 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Turns Ratio | 1:1 |
|---|---|
| Primary Impedance | 600ohm |
| Secondary Power | - |
| Frequency Max | - |
| Transformer Applications | Line Matching |
| DC Resistance Secondary | 66ohm |
| Transformer Terminals | PC Pin |
| Product Range | LM-NP-1000 Series |
| Insertion Loss | - |
|---|---|
| Secondary Impedance | 600ohm |
| Current Rating | - |
| Isolation Voltage | - |
| DC Resistance Primary | 66ohm |
| Transformer Mounting | Through Hole |
| Frequency Min | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for LM-NP-1001-B1L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
