Broadband Transformers Transformer Cores:
3 Products FoundFind a huge range of Broadband Transformers Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as Transformers, SMPS Transformers, Inductors / Transformers & Power Transformers Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.640 10+ $1.200 25+ $1.050 50+ $0.952 100+ $0.866 More Pricing... | Double Aperture | 14.5mm x 8.5mm x 8.3mm | N30 | Broadband Transformers | 15.3mm | 28.4mm² | 10µH | B62152 Series | ||||||
Each | 1+ $3.390 10+ $2.470 25+ $2.160 50+ $2.050 100+ $1.950 More Pricing... | Double Aperture | 14.5mm x 8.5mm x 14.5mm | K1 | Broadband Transformers | 15.3mm | 49.7mm² | 330nH | B62152 Series | ||||||
Each | 10+ $1.190 25+ $1.070 50+ $1.030 100+ $0.976 500+ $0.935 | Double Aperture | 7.3mm x 4.2mm x 6.2mm | K1 | Broadband Transformers | 7.6mm | 10.2mm² | 140nH | B62152 Series | ||||||