Power Transformers Transformer Cores :
19 Products FoundFind a huge range of Power Transformers Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as Transformers, Inductors / Transformers, SMPS Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Kit | 1+ $6.360 10+ $4.600 25+ $4.310 50+ $4.130 100+ $3.950 More Pricing... | P | P26/16 | N87 | Power Transformers | 40mm | 108mm² | 5.5µH | B65671 Series | ||||||
1 Kit | 1+ $5.520 10+ $4.010 25+ $3.720 50+ $3.570 100+ $3.410 More Pricing... | PQ | PQ26/25 | N87 | Power Transformers | 53.5mm | 122.2mm² | 4500nH | B65877A Series | ||||||
Each | 1+ $2.100 10+ $1.660 25+ $1.570 50+ $1.500 100+ $1.430 More Pricing... | ELP | ELP18/4/10 | N49 | Power Transformers | 20.3mm | 39.5mm² | 2100nH | B66283 Series | ||||||
25AM5245 RoHS | Each | 1+ $15.620 10+ $10.920 25+ $10.530 50+ $10.060 100+ $9.800 | Planar Plate/I | I93/28/16 | N92 | Power Transformers | 258mm | 448mm² | 2.9µH | B67345 Series | |||||
25AM5250 RoHS | Each | 1+ $16.200 10+ $11.380 25+ $10.980 50+ $10.490 100+ $10.220 | Planar Plate/I | I93/28/20 | N87 | Power Transformers | 258mm | 560mm² | 5.3µH | B67345 Series | |||||
25AM5241 RoHS | Each | 1+ $28.520 5+ $24.840 10+ $21.170 25+ $19.590 | U | U93/76/16 | N88 | Power Transformers | 354mm | 448mm² | 2.7µH | B67345 Series | |||||
25AM5243 RoHS | Each | 1+ $13.240 10+ $9.020 25+ $8.710 50+ $8.320 100+ $8.100 | Planar Plate/I | I93/28/16 | N27 | Power Transformers | 258mm | 448mm² | 3.8µH | B67345 Series | |||||
25AM5251 RoHS | Each | 1+ $18.290 10+ $13.100 25+ $12.640 | Planar Plate/I | I93/28/20 | N88 | Power Transformers | 258mm | 560mm² | 4.6µH | B67345 Series | |||||
25AM5247 RoHS | Each | 1+ $26.080 5+ $21.620 10+ $18.670 | U | U93/76/20 | N87 | Power Transformers | 354mm | 560mm² | 3.9µH | B67345 Series | |||||
25AM5244 RoHS | Each | 1+ $15.620 10+ $10.920 25+ $10.530 50+ $10.060 100+ $9.800 | Planar Plate/I | I93/28/16 | N88 | Power Transformers | 258mm | 448mm² | 3.6µH | B67345 Series | |||||
25AM5249 RoHS | Each | 1+ $15.490 10+ $10.810 25+ $10.430 50+ $9.970 100+ $9.710 More Pricing... | Planar Plate/I | I93/28/20 | N27 | Power Transformers | 258mm | 560mm² | 4.9µH | B67345 Series | |||||
25AM5248 RoHS | Each | 1+ $29.390 5+ $24.320 10+ $21.460 25+ $20.680 | U | U93/76/20 | N88 | Power Transformers | 354mm | 560mm² | 3.3µH | B67345 Series | |||||
25AM5246 RoHS | Each | 1+ $26.610 5+ $22.740 10+ $18.860 25+ $17.710 50+ $16.700 More Pricing... | U | U93/76/20 | N27 | Power Transformers | 354mm | 560mm² | 3.6µH | B67345 Series | |||||
25AM5239 RoHS | Each | 1+ $21.580 10+ $15.830 25+ $15.280 | Planar Plate/I | I93/28/30 | N88 | Power Transformers | 258mm | 840mm² | 6.9µH | B67345 Series | |||||
Each | 1+ $14.340 10+ $10.750 25+ $10.370 50+ $9.910 100+ $9.650 | RM | RM14 | N41 | Power Transformers | 70mm | 200mm² | 250nH | B65887 Series | ||||||
1 Kit | 1+ $3.980 10+ $2.840 25+ $2.470 50+ $2.210 100+ $1.970 More Pricing... | RM | RM8 | N30 | Power Transformers | 38mm | 64mm² | 5.7µH | B65811 Series | ||||||
25AM5242 RoHS | Each | 1+ $28.520 5+ $24.840 10+ $21.170 25+ $20.310 | U | U93/76/16 | N92 | Power Transformers | 354mm | 448mm² | 2.2µH | B67345 Series | |||||
80AK2901 RoHS | Each | 1+ $30.960 5+ $25.810 10+ $24.420 | U | U93/76/16 | N95 | Power Transformers | 354mm | 448mm² | 4.1µH | B67345 Series | |||||
Each | 1+ $14.050 10+ $10.500 25+ $10.130 50+ $9.680 100+ $9.430 | I | I 93/76/16 | N87 | Power Transformers | 258mm | 448mm² | 4.1µH | B67345 Series | ||||||