Analog Multimeters :
29 Products FoundView
Buyer
Engineer
Manufacturer
Resistance Measurement Range
Voltage Measuring Range DC
Voltage Measuring Range AC
Current Measuring Range DC
Current Measuring Range AC
Range Selection
External Height
External Width
External Depth
Weight
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62F1191 | Each | 1+ $643.050 | 0ohm to 20Mohm | 250mV to 1000V | 2.5V to 1000V | 50µA to 10A | 250A | Manual | 180mm | 140mm | 80mm | 1.4kg | 260 Series | |||||
20M0354 | Each | 1+ $24.990 | 1ohm to 10kohm | 0.6V to 1000V | 12V to 1000V | 120µA to 10A | - | Manual | 6.7" | 4.9" | 1.9" | - | - | |||||
62F300 | Each | 1+ $534.280 | 0ohm to 20Mohm | 250mV to 1000V | 2.5V to 1000V | 50µA to 10A | 250A | Manual | 180mm | 140mm | 80mm | 1.4kg | 260 Series | |||||
Each | 1+ $373.210 | 200ohm, 2kohm, 20kohm | 150mV to 600V | 5V to 600V | 50µA to 10A | 500µA to 10A | Manual | 150mm | 98mm | 40mm | 420g | - | ||||||
50F3534 | Each | 1+ $749.270 | 0ohm to 20Mohm | 250mV to 1000V | 2.5V to 1000V | 50µA to 10A | 250A | Manual | 77.8mm | 133.4mm | 79.4mm | 1.02kg | 260 Series | |||||
21M6098 | Each | 1+ $970.450 | - | 250mV to 600V | 0V to 600V | 0mA to 10A | 0A to 10A | Manual | 7" | 5.25" | 3.1" | 1.02kg | 260 Series | |||||
48M1188 | Each | 1+ $843.170 | - | 250mV to 600V | 0V to 600V | 0mA to 10A | 0A to 10A | Manual | 7" | 5.25" | 3.1" | 1.02kg | 260 Series | |||||
62F2270 | Each | 1+ $734.380 | 0ohm to 20Mohm | 250mV to 1000V | 2.5V to 1000V | 50µA to 10A | 250A | Manual | 180mm | 140mm | 80mm | 1.4kg | 260 Series | |||||
98F3358 | Each | 1+ $765.150 | 6ohm to 60kohm, 20ohm to 200ohm | 250mV to 1000V | 2.5V to 1000V | 50µA to 5A | - | Manual | 79mm | 133mm | 178mm | 1.14kg | 260 Series | |||||
16F2247 | Each | 1+ $647.800 | 0ohm to 20Mohm | 250mV to 1000V | 2.5V to 1000V | 50µA to 10A | - | Manual | 180mm | 140mm | 80mm | 1.4kg | 270-5 Series | |||||
Each | 1+ $169.990 | 20kohm to 20Mohm | 3V to 1200V | 3V to 1200V | 0.6mA to 0.6A | - | Manual | 4.25" | 2.75" | 1.3" | 2lb | 310 Series | ||||||
62F324 | Each | 1+ $694.670 | - | - | 0V to 300V | - | 0.3mA to 10mA | Manual | 7" | 5.25" | 3.125" | 1.4kg | - | |||||
50F3533 | Each | 1+ $567.500 | 0ohm to 20Mohm | 250mV to 1000V | 2.5V to 1000V | 50µA to 10A | 250A | Manual | 177.8mm | 133.4mm | 79.4mm | 1.02kg | 260 Series | |||||
43K8954 | Each | 1+ $1,542.720 | 1ohm, 100ohm, 1kohm | 250mV to 600V | 3V / 15V / 60V / 150V / 300V / 600V | 15mA, 60mA, 300mA, 1.5A, 6A, 30A | 6A, 30A | Manual | 133.4mm | 181mm | 76.2mm | 1.14kg | - | |||||
62F380 | Each | 1+ $563.330 | 0ohm to 20Mohm | 250mV to 1000V | 2.5V to 1000V | 50µA to 10A | - | Manual | 180mm | 140mm | 80mm | 1.4kg | 270-5 Series | |||||
01B6875 | Each | 1+ $868.830 | 6ohm to 60kohm, 20ohm to 200ohm | 250mV to 1000V | 2.5V to 1000V | 0A to 5A | - | Manual | 79mm | 133mm | 178mm | 1.14kg | 260 Series | |||||
93F6825 | Each | 1+ $1,073.110 | - | 0V to 300V | 0V to 300V | 0A to 100mA | 0A to 100mA | Manual | 7" | 5.25" | 3.125" | 1.4kg | - | |||||
62F1723 | Each | 1+ $671.890 | 0ohm to 30Mohm | 250mV to 1000V | 2.5V to 1000V | 50µA to 500mA | - | Manual | 115.9mm | 84.1mm | 44.5mm | 340g | - | |||||
62F303 | Each | 1+ $628.020 | 0ohm to 20Mohm | 250mV to 1000V | 2.5V to 1000V | 50µA to 10A | 250A | Manual | 180mm | 140mm | 80mm | 1.4kg | 260 Series | |||||
AMPROBE - FLUKE | Each | 1+ $292.990 | 1kohm | - | - | - | 6A to 600A | Manual | 243mm | 102mm | 41mm | 455g | - | |||||
60AC4896 | Each | Pricing is unavailable. Please contact customer services. | 0.2ohm to 20Mohm | 250mV, 500mV, 2.5V, 10V, 50V, 250V, 1kV | 10V, 50V, 250V, 1kV | 50µA, 2.5mA, 25mA, 250mA, 10A | - | Manual | 148mm | 100mm | 35mm | 280g | - | |||||
Each | 1+ $279.990 | 20kohm, 200kohm, 2Mohm, 20Mohm | 3V, 12V, 60V, 300V, 600V | 3V, 12V, 60V, 300V, 600V | 600µA, 6mA, 60mA, 600mA | - | Manual | 108mm | 69.8mm | 33mm | 204g | 310 Series | ||||||
Each | 1+ $279.990 | 20kohm, 200kohm, 2Mohm, 20Mohm | 3V, 15V, 60V, 300V | 3V, 15V, 60V, 300V | 600µA, 6mA, 60mA, 600mA | - | Manual | 108mm | 69.8mm | 33mm | 204g | 310 Series | ||||||
Each | 1+ $254.990 | 20kohm, 200kohm, 2Mohm, 20Mohm | 3V, 12V, 60V, 300V, 1.2kV | 3V, 12V, 60V, 300V, 1.2kV | 600µA, 6mA, 60mA, 600mA | - | Manual | 108mm | 69.8mm | 33mm | 204g | 310 Series | ||||||
AMPROBE - FLUKE | Each | 1+ $339.990 | 1kohm | - | 0V to 600V | - | 0A to 1kA | Manual | 261mm | 102mm | 41mm | 474g | - | |||||