New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Analog Multimeters
                                                                                                  Print Page

                                                                                                  AVM360

                                                                                                  Analog Multimeter, 0.2ohm to 20Mohm, 250mV, 500mV, 2.5V, 10V, 50V, 250V, 1kV, 10V, 50V, 250V, 1kV

                                                                                                  VELLEMAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VELLEMAN AVM360
                                                                                                  ManufacturerVELLEMAN
                                                                                                  Manufacturer Part NoAVM360
                                                                                                  Newark Part No.60AC4896
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  VELLEMAN
                                                                                                  ManufacturerVELLEMAN
                                                                                                  Manufacturer Part NoAVM360
                                                                                                  Newark Part No.60AC4896
                                                                                                  Resistance Measurement Range0.2ohm to 20Mohm
                                                                                                  Voltage Measuring Range DC250mV, 500mV, 2.5V, 10V, 50V, 250V, 1kV
                                                                                                  Voltage Measuring Range AC10V, 50V, 250V, 1kV
                                                                                                  Current Measuring Range DC50µA, 2.5mA, 25mA, 250mA, 10A
                                                                                                  Current Measuring Range AC-
                                                                                                  Range SelectionManual
                                                                                                  External Height148mm
                                                                                                  External Width100mm
                                                                                                  External Depth35mm
                                                                                                  Weight280g
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  AVM360 is a professional analogue multimeter. It is ideally suited for field, lab, shop, and home applications. It is capable of performing functions: DC Voltage, AC Voltage, DC Current, Resistance, Transistor Iceo test, Transistor hFE test and Diode test.

                                                                                                  • DC and AC voltage measurements up to 1000V
                                                                                                  • DC current: 50µA to 0.25A + 10A
                                                                                                  • Two transistor tests: Iceo-test and hFE-measurements
                                                                                                  • Diode test: IR and IF measurements
                                                                                                  • Continuity buzzer
                                                                                                  • Comes with protection holster

                                                                                                  Contents

                                                                                                  Analogue multimeter, Test leads, Battery (9V), Operating manual.

                                                                                                  Technical Specifications

                                                                                                  Resistance Measurement Range

                                                                                                  0.2ohm to 20Mohm

                                                                                                  Voltage Measuring Range AC

                                                                                                  10V, 50V, 250V, 1kV

                                                                                                  Current Measuring Range AC

                                                                                                  -

                                                                                                  External Height

                                                                                                  148mm

                                                                                                  External Depth

                                                                                                  35mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Voltage Measuring Range DC

                                                                                                  250mV, 500mV, 2.5V, 10V, 50V, 250V, 1kV

                                                                                                  Current Measuring Range DC

                                                                                                  50µA, 2.5mA, 25mA, 250mA, 10A

                                                                                                  Range Selection

                                                                                                  Manual

                                                                                                  External Width

                                                                                                  100mm

                                                                                                  Weight

                                                                                                  280g

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.