Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $694.670 |
Price for:Each
Minimum: 1
Multiple: 1
$694.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No12267 (229-2)
Newark Part No.62F324
Technical Datasheet
Resistance Measurement Range-
Voltage Measuring Range DC-
Voltage Measuring Range AC0V to 300V
Current Measuring Range DC-
Current Measuring Range AC0.3mA to 10mA
Range SelectionManual
External Height7"
External Width5.25"
External Depth3.125"
Weight1.4kg
Product Range-
SVHCTo Be Advised
Technical Specifications
Resistance Measurement Range
-
Voltage Measuring Range AC
0V to 300V
Current Measuring Range AC
0.3mA to 10mA
External Height
7"
External Depth
3.125"
Product Range
-
Voltage Measuring Range DC
-
Current Measuring Range DC
-
Range Selection
Manual
External Width
5.25"
Weight
1.4kg
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
