Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No12227 (270-5RT)
Newark Part No.16F2247
Product Range270-5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $647.800 |
Price for:Each
Minimum: 1
Multiple: 1
$647.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No12227 (270-5RT)
Newark Part No.16F2247
Product Range270-5 Series
Technical Datasheet
Resistance Measurement Range0ohm to 20Mohm
Voltage Measuring Range DC250mV to 1000V
Voltage Measuring Range AC2.5V to 1000V
Current Measuring Range DC50µA to 10A
Current Measuring Range AC-
Range SelectionManual
External Height180mm
External Width140mm
External Depth80mm
Weight1.4kg
Product Range270-5 Series
SVHCTo Be Advised
Product Overview
The 12227 (270-5RT) is a 5-function extra-high accuracy VOM Analogue Multimeter with higher accuracy specifications for those more critical measurements. It has a better than 30% improvement in voltage and resistance accuracy as a full-function. With DCV accuracy 1.25% of full scale, ACV accuracy 2% of full scale, resistance accuracy 1° of arc, diode protected self-shielded movement.
- 1000VAC/DC Maximum circuit to ground voltage
Applications
Test & Measurement
Contents
Analog multimeter, Batteries and Probe leads with alligator clips.
Technical Specifications
Resistance Measurement Range
0ohm to 20Mohm
Voltage Measuring Range AC
2.5V to 1000V
Current Measuring Range AC
-
External Height
180mm
External Depth
80mm
Product Range
270-5 Series
Voltage Measuring Range DC
250mV to 1000V
Current Measuring Range DC
50µA to 10A
Range Selection
Manual
External Width
140mm
Weight
1.4kg
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
