Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part No3018-NISTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AH2041
Product Range310 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $254.990 |
Price for:Each
Minimum: 1
Multiple: 1
$254.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part No3018-NISTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AH2041
Product Range310 Series
Technical Datasheet
Resistance Measurement Range20kohm, 200kohm, 2Mohm, 20Mohm
Voltage Measuring Range DC3V, 12V, 60V, 300V, 1.2kV
Voltage Measuring Range AC3V, 12V, 60V, 300V, 1.2kV
Current Measuring Range DC600µA, 6mA, 60mA, 600mA
Current Measuring Range AC-
Range SelectionManual
External Height108mm
External Width69.8mm
External Depth33mm
Weight204g
Product Range310 Series
SVHCTo Be Advised
Product Overview
- Model 310 portable compact analogue multimeter with NIST calibration certificate
- 18 ranges and functions
- AC/DC voltage measurement to 1200V
- Measures 20,000 ohms per volt DC and 5,000 ohms per volt AC
- Diode overload protection against damage to the meter movements caused by accidental overloads
- The fuse and batteries can be easily replaced by removing the back cover
- Drop resistant high impact case
- Fused resistance ranges
- 3-year warranty
Contents
Model 310 portable compact analogue multimeter, Test leads, Alligator clips, (1) 12V A23, (1) 1.5V size N batteries.
Technical Specifications
Resistance Measurement Range
20kohm, 200kohm, 2Mohm, 20Mohm
Voltage Measuring Range AC
3V, 12V, 60V, 300V, 1.2kV
Current Measuring Range AC
-
External Height
108mm
External Depth
33mm
Product Range
310 Series
Voltage Measuring Range DC
3V, 12V, 60V, 300V, 1.2kV
Current Measuring Range DC
600µA, 6mA, 60mA, 600mA
Range Selection
Manual
External Width
69.8mm
Weight
204g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
