0
0 Items$0.00

DPST-NO MOSFET Solid State Relays :

36 Products Found
Find a huge range of DPST-NO MOSFET Solid State Relays at Newark Electronics. We stock a wide range of MOSFET Solid State Relays, such as DPST-NO, SPST-NO, SPST-NC & SPST-NO, SPST-NC MOSFET Solid State Relays from the worlds top manufacturers including: Panasonic, Coto Technology & Omron Electronic Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
95B9352

RoHS

Each
1+$5.240
5+$4.960
10+$4.670
25+$4.300
50+$4.140
More Pricing...
DPST-NO
-
-
60V
500mA
-
-
-
900µA
2.5ohm
1.5kV
0.8pF
1µA
-
10C3918

RoHS

Each
1+$5.630
10+$5.070
25+$4.800
50+$4.590
100+$4.420
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Surface Mount
Gull Wing
50mA
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
11N2723

RoHS

Each
1+$3.760
10+$3.390
25+$3.250
50+$3.150
100+$3.050
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Through Hole
PC Pin
50mA
2.5ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
11N2724

RoHS

Each
1+$4.640
5+$4.490
10+$4.360
25+$4.210
50+$4.070
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Surface Mount
Gull Wing
1.2mA
2.5ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3928

RoHS

Each
1+$6.660
5+$6.380
10+$6.100
25+$5.840
50+$5.300
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
100V
300mA
DIP-8
Surface Mount
Gull Wing
50mA
4ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3902

RoHS

Each
1+$2.930
10+$2.620
25+$2.490
50+$1.840
100+$1.820
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
350V
120mA
DIP-8
Through Hole
PC Pin
1.2mA
25ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
12AJ6931

RoHS

Each
1+$5.040
10+$4.490
25+$4.290
50+$4.140
100+$4.000
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Through Hole
PC Pin
50mA
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
50F4057

RoHS

Each
50+$6.620
100+$5.920
250+$5.670
500+$5.320
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Through Hole
PC Pin
900µA
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3903

RoHS

Each
50+$3.620
100+$3.550
250+$3.480
500+$3.400
DPST-NO
DPST-NO (2 Form A)
AC / DC
350V
120mA
DIP-8
Surface Mount
Gull Wing
1.2mA
25ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3921

RoHS

Each
50+$6.290
100+$6.070
250+$5.760
500+$5.670
DPST-NO
DPST-NO (2 Form A)
AC / DC
250V
120mA
DIP-8
Surface Mount
Gull Wing
10mA
-
5kV
-
-
PhotoMOS AQW Series
89W0616

RoHS

Each
1000+$4.540
DPST-NO
DPST-NO (2 Form A)
AC / DC
80V
70mA
SOP-8
Surface Mount
Gull Wing
50mA
30ohm
1.5kV
1.3pF
10nA
CotoMOS Series
11N2729

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$4.630
1600+$4.540
2400+$4.440
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Surface Mount
Gull Wing
1A
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3931

RoHS

Each
50+$7.080
100+$6.810
250+$6.450
500+$5.720
DPST-NO
DPST-NO (2 Form A)
AC / DC
600V
40mA
DIP-8
Surface Mount
Gull Wing
900µA
120ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
52F9200

RoHS

Each
1000+$4.960
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
900µA
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
89W0574

RoHS

Each
1080+$6.710
DPST-NO
DPST-NO (2 Form A)
AC / DC
40V
2A
SMD-8
Surface Mount
Gull Wing
50mA
0.5ohm
1.5kV
1.3pF
1µA
CotoMOS Series
89W0620

RoHS

Each
1000+$5.850
DPST-NO
DPST-NO (2 Form A)
AC / DC
80V
1A
SOP-8
Surface Mount
Gull Wing
50mA
0.5ohm
1.5kV
1.3pF
1µA
CotoMOS Series
10C3911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$4.960
DPST-NO
DPST-NO (2 Form A)
AC / DC
350V
100mA
SOP-8
Surface Mount
Gull Wing
900µA
35ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3922

RoHS

Each
1000+$4.330
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Surface Mount
Gull Wing
1.2mA
35ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
71P8055

RoHS

OMRON ELECTRONIC COMPONENTS
Each
200+$2.290
250+$2.280
500+$2.270
1000+$2.260
DPST-NO
DPST-NO (2 Form A)
AC / DC
350V
110mA
SOP-8
Surface Mount
Gull Wing
10mA
50ohm
1.5kV
0.8pF
1µA
G3VM Series
10C3925

RoHS

Each
1000+$4.960
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
900µA
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3939

RoHS

Each
50+$6.280
100+$6.080
250+$5.860
500+$5.670
DPST-NO
DPST-NO (2 Form A)
AC / DC
200V
160mA
DIP-8
Surface Mount
Gull Wing
900µA
15ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
50F4056

RoHS

Each
50+$5.530
100+$4.790
250+$4.650
500+$4.630
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Surface Mount
Gull Wing
900µA
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3959

RoHS

Each
50+$7.250
100+$7.200
250+$7.190
500+$7.050
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
120mA
DIP-8
Through Hole
PC Pin
900µA
16ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
50B843

RoHS

Each
50+$6.620
100+$5.920
250+$5.670
500+$5.320
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Surface Mount
Gull Wing
900µA
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
11N2739

RoHS

Each
50+$2.690
100+$2.610
500+$2.440
1000+$2.370
2500+$2.210
DPST-NO
DPST-NO (2 Form A)
AC / DC
350V
120mA
DIP-8
Through Hole
PC Pin
1.8mA
25ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
1-25 of 36 items
of 2 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER