Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQW280EH
Newark Part No.11N2739
Product RangePhotoMOS AQW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.650 |
| 100+ | $3.290 |
| 500+ | $3.030 |
| 1000+ | $2.720 |
| 2500+ | $2.560 |
Price for:Each
Minimum: 50
Multiple: 50
$182.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW280EH
Newark Part No.11N2739
Product RangePhotoMOS AQW Series
Technical Datasheet
Contact ConfigurationDPST-NO
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Current120mA
Load Voltage Max350V
On State Resistance Max25ohm
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Isolation Voltage5kV
Relay TerminalsPC Pin
Forward Current If1.8mA
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
DPST-NO
Load Type
AC / DC
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-8
Isolation Voltage
5kV
Forward Current If
1.8mA
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Jul-2017)
Contact Form
DPST-NO (2 Form A)
Load Current
120mA
On State Resistance Max
25ohm
Relay Mounting
Through Hole
Relay Terminals
PC Pin
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
