Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQW217ACopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.10C3939
Product RangePhotoMOS AQW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.280 |
| 100+ | $6.080 |
| 250+ | $5.860 |
| 500+ | $5.670 |
Price for:Each
Minimum: 50
Multiple: 50
$314.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW217ACopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.10C3939
Product RangePhotoMOS AQW Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Contact ConfigurationDPST-NO
Load TypeAC / DC
Load Voltage Max200V
Load Current160mA
MOSFET Relay Package StyleDIP-8
Relay MountingSurface Mount
Forward Current If900µA
Relay TerminalsGull Wing
On State Resistance Max15ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Type
AC / DC
Load Current
160mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPST-NO
Load Voltage Max
200V
MOSFET Relay Package Style
DIP-8
Forward Current If
900µA
On State Resistance Max
15ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW Series
Technical Docs (2)
Alternatives for AQW217A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
