
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $6.620 |
| 100+ | $5.920 |
| 250+ | $5.670 |
| 500+ | $5.320 |
Product Information
Product Overview
The AQW212A is a Solid State Relay with DPST-NO contacts and surface-mount terminals. This AQW-series PhotoMOS GU relay feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Applicable for 2-form-A use as well as two independent 1-form-A use. Eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side. Eliminates the need for a power supply to drive the power MOSFET.
- Controls low-level analogue signals
- High sensitivity, high speed response
- Low-level off state leakage current
- Low-level thermal electromotive force
- 850mW Power dissipation
- 2ms Turn-on and 0.2ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
DPST-NO
AC / DC
500mA
Surface Mount
900µA
1.5kV
1µA
To Be Advised
DPST-NO (2 Form A)
60V
DIP-8
Gull Wing
2.5ohm
0.8pF
PhotoMOS AQW Series
Alternatives for AQW212A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
