Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP4050SP1R16-4785
Newark Part No.25R0941
Your Part Number
Technical Datasheet
290 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.400 | $0.355 |
| 10+ | $3.900 | $0.355 |
| 100+ | $3.020 | $0.355 |
| 500+ | $2.440 | $0.355 |
| 1000+ | $2.100 | $0.355 |
| 5000+ | $1.850 | $0.355 |
| 10000+ | $1.640 | $0.355 |
| 25000+ | $1.580 | $0.355 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP4050SP1R16-4785
Newark Part No.25R0941
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeGeneral Purpose
External Diameter - Metric40mm
Impedance16ohm
Power Rating Nom700mW
Sensitivity (dB)88dB
External Width - Metric-mm
Resonant Frequency650Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial1.575"
Product Dimensions40mm x 5mm
External Width - Imperial-"
Frequency Range0Hz to 7kHz
Frequency Response Min650Hz
Frequency Response Max7kHz
Temperature Grade-
IP Rating-
Speaker MountingBare Mount
Product Range-
Power Rating Max1W
External Length - Metric-
External Depth - Metric5mm
External Length - Imperial-
External Depth - Imperial0.197"
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCKP4050SP1R16-4785 is a Speaker and Receiver with 88dB sensitivity.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Security
Technical Specifications
Transducer Function
Speaker
External Diameter - Metric
40mm
Power Rating Nom
700mW
External Width - Metric
-mm
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
1.575"
External Width - Imperial
-"
Frequency Response Min
650Hz
Temperature Grade
-
Speaker Mounting
Bare Mount
Power Rating Max
1W
External Depth - Metric
5mm
External Depth - Imperial
0.197"
Driver Type
General Purpose
Impedance
16ohm
Sensitivity (dB)
88dB
Resonant Frequency
650Hz
Speaker Shape
Round
Product Dimensions
40mm x 5mm
Frequency Range
0Hz to 7kHz
Frequency Response Max
7kHz
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate