Speakers & Receivers:
578 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $46.640 5+ $39.600 10+ $32.550 25+ $32.550 50+ $32.540 More Pricing... | - | - | Full-range | 4ohm | 180mm | - | -mm | 60W | 85Hz | 86dB | Round | 7.087" | - | -" | 182mm x 73mm | 60Hz | 60Hz to 15kHz | 15kHz | - | IP65, IP67 | IP65, IP67 | Panel Mount | - | Panel Mount | 80W | -mm | 67mm | -" | 2.638" | ||||||
Each | 1+ $20.850 10+ $16.710 25+ $15.370 50+ $13.880 100+ $13.080 More Pricing... | - | - | Full-range | 8ohm | 52.5mm | - | -mm | 5W | 290Hz | 84dB | Round | 2.067" | - | -" | 68mm x 31.5mm | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | 0 | - | Panel Mount | 8W | -mm | 31.5mm | -" | 1.24" | ||||||
Each | 1+ $16.990 4+ $15.620 | - | - | Woofer | 4ohm | 254mm | - | -mm | 140W | 48.4Hz | 91dB | Round | 10" | - | -" | 254mm | 65Hz | 50Hz to 3kHz | 3kHz | - | - | - | Panel Mount | - | - | - | -mm | 110mm | -" | 4.331" | ||||||
MULTICOMP PRO | Each | 1+ $5.060 50+ $4.600 100+ $4.240 250+ $3.980 500+ $3.750 | Speaker | 1.5W | Miniature | 8ohm | 50mm | - | -mm | 1.5W | 550Hz | 89dB | Round | 1.969" | - | -" | 50mm x 12.5mm | 550Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | Multicomp Pro Mini Speakers | Bare Mount | 2W | -mm | 12.5mm | -" | 0.492" | |||||
Each | 1+ $25.550 4+ $23.240 | - | - | Woofer | 4ohm | 381mm | - | -mm | 150W | 32.6Hz | 87dB | Round | 15" | - | -" | 386mm x 154mm | 50Hz | 30Hz to 2kHz | 3kHz | - | - | - | Panel Mount | - | - | - | -mm | 143mm | -" | 5.63" | ||||||
Each | 1+ $4.370 50+ $3.970 100+ $3.670 250+ $3.440 500+ $3.240 | Speaker | 1.2W | Miniature | 8ohm | 36mm | - | -mm | 1W | 550Hz | 85dB | Round | 1.417" | - | -" | 36mm x 4.6mm | 550Hz | 0Hz to 11kHz | 11kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.2W | -mm | 4.6mm | -" | 0.181" | ||||||
Each | 1+ $16.160 | Woofer | 70W | Woofer | 8ohm | 205mm | 89dB | -mm | 70W | - | 89dB | Round | 8.071" | - | -" | 205mm | 40Hz | 4kHz | 3.5kHz | - | - | - | Panel Mount | - | - | 100W | -mm | 90mm | -" | 3.543" | ||||||
Each | 1+ $10.080 | Speaker | 50W | Woofer | 8ohm | 131.5mm | 94dB | -mm | 50W | 500Hz | 94dB | Round | 5.197" | - | -" | 131.5mm | 500Hz | 10kHz | 10kHz | - | - | - | Panel Mount | - | - | 70W | -mm | 55mm | -" | 2.165" | ||||||
Each | 1+ $18.590 4+ $17.220 | - | - | Woofer | 8ohm | 256.5mm | - | -mm | 150W | 38Hz | 95dB | Round | 10.098" | - | -" | 256.5mm x 109mm | 38Hz | 63Hz to 3kHz | 3kHz | - | - | - | Panel Mount | - | - | - | -mm | 109mm | -" | 4.291" | ||||||
Each | 1+ $43.570 4+ $40.840 | - | - | Woofer | 8ohm | 385mm | - | -mm | 350W | 33.7Hz | 93dB | Round | 15.157" | - | -" | 385mm x 157mm | 32Hz | 30Hz to 3.5 kHz | 2kHz | - | - | - | Panel Mount | - | - | - | -mm | 157mm | -" | 6.181" | ||||||
MULTICOMP PRO | Each | 1+ $6.150 50+ $5.590 100+ $5.160 250+ $4.840 500+ $4.560 | Speaker | 4W | Miniature | 4ohm | -mm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | -" | - | 1.114" | 40mm x 28.3mm x 12mm | 380Hz | 200Hz to 20kHz | 20kHz | - | - | - | Flange Mount | MP ABS Series | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | |||||
MULTICOMP PRO | Each | 1+ $24.890 | Woofer | 60W | Woofer | 8ohm | 205mm | 89dB | -mm | 60W | 30Hz | 89dB | Round | 8.071" | - | -" | 205mm | 30Hz | 5kHz | 4kHz | - | - | - | Panel Mount | - | - | 100W | -mm | 95.5mm | -" | 3.76" | |||||
KINGSTATE | Each | 1+ $2.120 10+ $1.770 25+ $1.650 50+ $1.520 100+ $1.370 More Pricing... | - | - | Micro | 8ohm | 13mm | - | -mm | 200mW | 1kHz | 86dB | Round | 0.512" | - | -" | 13mm x 2mm | 1.05kHz | 1.05kHz to 20kHz | 20kHz | - | - | - | Bare Mount | - | Bare Mount | 400mW | -mm | 2mm | -" | 0.079" | |||||
Each | 1+ $19.840 10+ $18.950 25+ $17.800 50+ $15.920 100+ $15.020 More Pricing... | Speaker | 30W | Full-range | 4ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | - | 3.071" | 78mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | ||||||
MULTICOMP PRO | Each | 1+ $5.410 10+ $4.810 100+ $3.770 500+ $3.080 1000+ $2.670 More Pricing... | Speaker | 200mW | Miniature | 8ohm | 51mm | - | - | 200mW | - | - | Round | 2.008" | - | - | 50.8mm | 430Hz | 430Hz to 6kHz | 6kHz | - | - | - | Panel Mount | - | Panel Mount | - | - | - | - | - | |||||
Each | 1+ $32.300 | Woofer | 85W | Woofer | 8ohm | 256mm | 94dB | -mm | - | - | 94dB | Round | 10.079" | - | -" | 256mm | 30Hz | 4kHz | 4kHz | - | - | - | Panel Mount | - | - | 150W | -mm | 125mm | -" | 4.921" | ||||||
Each | 1+ $3.030 10+ $2.720 25+ $2.540 50+ $2.360 100+ $2.130 More Pricing... | - | - | Micro | 8ohm | 23mm | - | -mm | 100mW | 1.5kHz | 88dB | Round | 0.906" | - | -" | 23mm x 15mm | 1.5kHz | 1.5kHz to 6kHz | 6kHz | - | - | - | Through Hole | - | Through Hole | 150W | -mm | 8.4mm | -" | 0.331" | ||||||
Each | 1+ $22.610 10+ $18.130 25+ $16.690 50+ $15.150 100+ $14.280 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | - | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz | 120Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||||
Each | 1+ $103.220 4+ $94.400 | - | - | Woofer | 8ohm | 388mm | - | -mm | 500W | 31.3Hz | 94dB | Round | 15.276" | - | -" | 388mm x 171mm | 40Hz | 40Hz to 2.5kHz | 2.5kHz | - | - | - | Panel Mount | - | - | - | -mm | 171mm | -" | 6.732" | ||||||
Each | 1+ $15.740 10+ $13.330 25+ $12.510 50+ $11.920 100+ $11.370 More Pricing... | Speaker | 3W | Full-range | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | - | 64mm x 19.3mm | 200Hz | 200Hz to 15kHz | 15kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | ||||||
Each | 1+ $82.420 5+ $74.510 10+ $66.610 25+ $61.480 50+ $55.710 | - | - | Full-range | 8ohm | -mm | - | 115mm | 25W | 190Hz | 90dB | Round with Square Frame | -" | - | 4.528" | 114.5mm x 51mm | 90Hz | 90Hz to 19kHz | 19kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 50W | 115mm | 59mm | 4.528" | 2.323" | ||||||
Each | 1+ $14.770 10+ $11.800 25+ $10.840 50+ $10.180 100+ $9.580 More Pricing... | - | - | Full-range | 8ohm | 100mm | - | -mm | 20W | 120Hz | 86dB | Round | 3.937" | - | -" | 100mm x 49mm | 95Hz | 95Hz to 22kHz | 22kHz | - | - | - | Panel Mount | - | Panel Mount | 30W | -mm | 49mm | -" | 1.929" | ||||||
74R5075 RoHS | MULTICOMP PRO | Each | 1+ $1.250 4+ $1.150 | Horn Tweeter | 100W | Tweeter | - | - | - | 89mm | 50W | - | - | Round with Square Frame | - | - | 3.504" | - | 2kHz | 2kHz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | - | 89mm | - | 3.504" | - | ||||
MULTICOMP PRO | Each | 1+ $14.490 | Woofer | 60W | Woofer | 8ohm | 101.6mm | 86dB | 105mm | 30W | 65Hz | 86dB | Round | 4" | - | 4.13" | 105mm x 105mm | 65Hz | 17kHz | 17kHz | - | - | - | Panel Mount | - | - | - | 105mm | - | 4.13" | - | |||||
MULTICOMP PRO | Each | 1+ $20.490 4+ $18.600 | Woofer | 80W | Woofer | 8ohm | 210mm | 92dB | -mm | 160W | 68Hz | 92dB | Round | 8.268" | - | -" | 210mm x 100mm | 45Hz | 45Hz to 6kHz | 6kHz | - | - | - | Panel Mount | - | - | - | -mm | 100mm | -" | 3.937" | |||||