Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.160 |
Price for:Each
Minimum: 1
Multiple: 1
$16.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1195
Newark Part No.50B5250
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS70W
Driver TypeWoofer
External Diameter - Metric205mm
Impedance8ohm
Power Rating Nom70W
External Width - Metric-mm
Sensitivity (dB)89dB
Resonant Frequency-
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial8.071"
External Width - Imperial-"
Product Dimensions205mm
Frequency Range4kHz
Frequency Response Min40Hz
Frequency Response Max3.5kHz
Temperature Grade-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max100W
External Length - Metric-
External Depth - Metric90mm
External Length - Imperial-
External Depth - Imperial3.543"
SVHCNo SVHC (25-Jun-2025)
Product Overview
55-1195 is an 8″ (205mm) polypropylene cone woofer.
- 8ohm impedance, max 80W input power
- 45 ±9Hz free air resonance, FO ~ 4000Hz frequency range
- Stamped steel basket, mylar dust cap
- 6.6ohm DC resistance
- 49.2Hz resonance frequency
- 2.377 mechanical, 0.905 electrical, 0.655 total Q factor
- 88.2 (δB) sensitivity
- 1.19mH voice coil inductance
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
4kHz
Frequency Response Max
3.5kHz
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
70W
External Diameter - Metric
205mm
Power Rating Nom
70W
Sensitivity (dB)
89dB
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
8.071"
Product Dimensions
205mm
Frequency Response Min
40Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
100W
External Depth - Metric
90mm
External Depth - Imperial
3.543"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
