Print Page
Image is for illustrative purposes only. Please refer to product description.

810 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.610 |
| 25+ | $2.430 |
| 50+ | $2.260 |
| 100+ | $2.030 |
| 500+ | $1.860 |
| 1000+ | $1.640 |
| 2500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG2308
Newark Part No.48W6023
Technical Datasheet
Driver TypeMicro
External Diameter - Metric23mm
Impedance8ohm
External Width - Metric-
Power Rating Nom100mW
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial0.906"
External Width - Imperial-
Product Dimensions23mm x 15mm
Frequency Range1.5kHz to 6kHz
Frequency Response Min1.5kHz
Temperature Grade-
Frequency Response Max6kHz
IP Rating-
IP Rating-
Speaker MountingThrough Hole
Product Range-
Speaker MountingThrough Hole
External Length - Metric-
Power Rating Max150mW
External Depth - Metric8.4mm
External Length - Imperial-
External Depth - Imperial0.331"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Micro
Impedance
8ohm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
0.906"
Product Dimensions
23mm x 15mm
Frequency Response Min
1.5kHz
Frequency Response Max
6kHz
IP Rating
-
Product Range
-
External Length - Metric
-
External Depth - Metric
8.4mm
External Depth - Imperial
0.331"
External Diameter - Metric
23mm
External Width - Metric
-
Resonant Frequency
1.5kHz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
1.5kHz to 6kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Through Hole
Speaker Mounting
Through Hole
Power Rating Max
150mW
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for KSSG2308
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
