Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004284Copy
Newark Part No.69AH8813
Product RangeMP ABS Series
Your Part Number
190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 100+ | $6.710 |
| 250+ | $6.190 |
| 500+ | $5.780 |
| 1000+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004284Copy
Newark Part No.69AH8813
Product RangeMP ABS Series
Technical Datasheet
Driver Type-
External Diameter - Metric66mm
Impedance8ohm
External Width - Metric-
Power Rating Nom2W
Resonant Frequency500Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial2.598"
Product Dimensions66mm x 20mm
External Width - Imperial-
Frequency Response Min0Hz
Frequency Range0Hz to 5kHz
Frequency Response Max5kHz
Temperature Grade-
IP RatingIP67
IP RatingIP67
Speaker MountingPanel Mount
Product RangeMP ABS Series
Speaker MountingPanel Mount
External Length - Metric-
Power Rating Max3W
External Depth - Metric20mm
External Length - Imperial-
External Depth - Imperial0.787"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
-
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
2.598"
External Width - Imperial
-
Frequency Range
0Hz to 5kHz
Temperature Grade
-
IP Rating
IP67
Product Range
MP ABS Series
External Length - Metric
-
External Depth - Metric
20mm
External Depth - Imperial
0.787"
External Diameter - Metric
66mm
External Width - Metric
-
Resonant Frequency
500Hz
Speaker Shape
Round
Product Dimensions
66mm x 20mm
Frequency Response Min
0Hz
Frequency Response Max
5kHz
IP Rating
IP67
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
Power Rating Max
3W
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
