Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-230-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34T4903
Product RangeMP ABS Series
Your Part Number
2,394 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 50+ | $5.550 |
| 100+ | $5.120 |
| 250+ | $4.800 |
| 500+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-230-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34T4903
Product RangeMP ABS Series
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS4W
Driver TypeMiniature
External Diameter - Metric-mm
Impedance4ohm
External Width - Metric28.3mm
Power Rating Nom2W
Resonant Frequency380Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-"
External Width - Imperial1.114"
Product Dimensions40mm x 28.3mm x 12mm
Frequency Range200Hz to 20kHz
Frequency Response Min380Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Speaker MountingFlange Mount
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max4W
External Length - Metric40mm
External Depth - Metric11.5mm
External Length - Imperial1.575"
External Depth - Imperial0.453"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABS-230-RC is a black Miniature Speaker with ABS housing and cloth edge paper cone. It features 4W power rating and generates 84dB loudness.
- -20 to +60°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
-"
Product Dimensions
40mm x 28.3mm x 12mm
Frequency Response Min
380Hz
Frequency Response Max
20kHz
Speaker Mounting
Flange Mount
Product Range
MP ABS Series
Power Rating Max
4W
External Depth - Metric
11.5mm
External Depth - Imperial
0.453"
Power Rating RMS
4W
External Diameter - Metric
-mm
External Width - Metric
28.3mm
Resonant Frequency
380Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.114"
Frequency Range
200Hz to 20kHz
Temperature Grade
-
IP Rating
-
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
40mm
External Length - Imperial
1.575"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
