Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-247-RC
Newark Part No.74AC1277
Product RangeMP ABS Series
Your Part Number
218 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 100+ | $4.750 |
| 250+ | $4.410 |
| 500+ | $4.140 |
| 1000+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-247-RC
Newark Part No.74AC1277
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric27mm
External Width - Metric-mm
Power Rating Nom800mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial1.063"
External Width - Imperial-"
Product Dimensions27mm x 4.9mm
Frequency Range500Hz to 20kHz
Frequency Response Min500Hz
Temperature Grade-
Frequency Response Max20kHz
Speaker MountingBare Mount
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max1W
External Length - Metric-mm
External Depth - Metric4.9mm
External Length - Imperial-"
External Depth - Imperial0.193"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
27mm
Power Rating Nom
800mW
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
1.063"
Product Dimensions
27mm x 4.9mm
Frequency Response Min
500Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
MP ABS Series
Power Rating Max
1W
External Depth - Metric
4.9mm
External Depth - Imperial
0.193"
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
850Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
500Hz to 20kHz
Temperature Grade
-
Speaker Mounting
Bare Mount
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
