Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part No4800
Newark Part No.54X6646
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.120 |
| 10+ | $21.940 |
| 25+ | $19.500 |
| 50+ | $18.380 |
| 100+ | $17.800 |
| 250+ | $17.640 |
| 500+ | $17.620 |
Price for:Each
Minimum: 1
Multiple: 1
$30.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No4800
Newark Part No.54X6646
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric129mm
External Width - Metric-mm
Power Rating Nom30W
Resonant Frequency100Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial5.079"
Product Dimensions129mm x 47mm
External Width - Imperial-"
Frequency Response Min65Hz
Frequency Range65Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric-mm
External Depth - Metric47mm
External Length - Imperial-"
External Depth - Imperial1.85"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
129mm
Power Rating Nom
30W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
5.079"
External Width - Imperial
-"
Frequency Range
65Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
50W
External Depth - Metric
47mm
External Depth - Imperial
1.85"
Impedance
4ohm
External Width - Metric
-mm
Resonant Frequency
100Hz
Speaker Shape
Round
Product Dimensions
129mm x 47mm
Frequency Response Min
65Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate