Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYM120D125N450Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AH3876
Product RangeYM Series
Your Part Number
477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.910 |
| 25+ | $1.730 |
| 50+ | $1.590 |
| 100+ | $1.470 |
| 250+ | $1.420 |
| 500+ | $1.330 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYM120D125N450Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AH3876
Product RangeYM Series
Technical Datasheet
Resistance (25°C)45ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeYM Series
Operating Voltage Max265VAC
Operating Temperature Min0°C
Applications0
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max110mA
Trip Current155mA
SVHCNo SVHC (07-Jul-2017)
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter7mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
45ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Applications
0
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
Trip Current
155mA
Switching Temperature Min
-
PTC Thermistor Diameter
7mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
YM Series
Operating Temperature Min
0°C
Applications
Over Current, Over Temperature & Over Voltage Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
110mA
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
120°C
Qualification
-
Technical Docs (1)
Alternatives for YM120D125N450
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate