0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
90R0180

RoHS

Date/Lot Code

Each
1+$0.956
10+$0.883
25+$0.741
50+$0.701
100+$0.685
More Pricing...
260ohm
Through Hole
-
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
39mA
59mA
Lead (17-Jan-2023)
135°C
145°C
5mm
98K8305

RoHS

Each
1+$2.780
10+$2.330
25+$2.100
50+$2.000
100+$1.950
More Pricing...
0.7ohm
Through Hole
-
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
1.17A
1755mA
Lead (17-Jan-2023)
135°C
145°C
16.5mm
90R0343

RoHS

Date/Lot Code

Each
1+$1.800
10+$1.620
25+$1.380
50+$1.350
100+$1.230
More Pricing...
10ohm
Through Hole
-
-
PTCTL Series
600V
-
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
175mA
400mA
Lead (17-Jan-2023)
-
-
13mm
02M8382

RoHS

Date/Lot Code

Each
1500+$0.775
2500+$0.724
48ohm
Through Hole
-
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
110mA
165mA
Lead (17-Jan-2023)
135°C
145°C
7mm
69AH6799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
10+$0.989
25+$0.947
50+$0.834
100+$0.778
More Pricing...
50ohm
Through Hole
Through Hole
Through Hole
B59870 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
100mA
150mA
Lead (25-Jun-2025)
-
-
6.5mm
91AH8817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
10+$1.010
25+$0.952
50+$0.900
100+$0.880
More Pricing...
260ohm
Through Hole
-
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
39mA
59mA
To Be Advised
135°C
145°C
5mm
69AH6804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
10+$1.150
25+$1.060
50+$0.967
100+$0.899
More Pricing...
8ohm
Through Hole
-
Through Hole
B59960 Series
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
250mA
380mA
Lead (25-Jun-2025)
-
-
9mm
92C1837

RoHS

Date/Lot Code

Each
1+$5.650
10+$4.740
25+$4.590
50+$3.940
100+$3.780
More Pricing...
1.1kohm
Through Hole
-
-
-
1kV
-
Current Limiting Protection
-20°C
60°C
Disc, Radial Leaded
± 20%
-
-
-
-
80°C
8mm
85C0197

RoHS

Date/Lot Code

Each
1+$7.010
10+$5.550
25+$5.540
50+$5.530
100+$5.520
More Pricing...
10ohm
Through Hole
-
-
YM Series
265V
-
Over Current, Over Temperature & Over Voltage Protection
0°C
55°C
PTC
± 20%
314mA
444mA
No SVHC (07-Jul-2017)
-
120°C
14.5mm
97K7810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.245
100+$0.174
250+$0.169
500+$0.164
1000+$0.128
More Pricing...
33ohm
SMD
-
SMD
POSISTOR PRG Series
24V
Over Current Protection
Over Current Protection
-10°C
60°C
PTC
± 20%
36mA
71mA
Lead (16-Jan-2020)
-
-
-
25AH9996

RoHS

Each
1+$1.670
10+$1.560
25+$1.420
50+$1.340
100+$1.220
More Pricing...
12ohm
Through Hole
-
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
250mA
375mA
To Be Advised
135°C
145°C
10.5mm
24AC7739

RoHS

Each
1+$1.550
10+$1.440
25+$1.340
50+$1.230
100+$1.140
More Pricing...
25ohm
Through Hole
-
Through Hole
B59860 Series
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 20%
140mA
230mA
Lead (25-Jun-2025)
-
-
9mm
99AC4195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.245
100+$0.174
250+$0.171
500+$0.167
1000+$0.127
More Pricing...
470ohm
SMD
-
SMD
POSISTOR PRG Series
24V
Over Current Protection
Over Current Protection
-10°C
60°C
Chip
± 20%
10mA
55mA
No SVHC (04-Feb-2026)
-
-
-
98K8299

RoHS

Each
1+$1.420
10+$1.290
25+$1.060
50+$0.997
100+$0.975
More Pricing...
5ohm
Through Hole
-
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
320mA
480mA
Lead (17-Jan-2023)
135°C
145°C
7mm
97K7811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.278
100+$0.253
250+$0.232
500+$0.214
1000+$0.186
More Pricing...
47ohm
SMD
-
SMD
POSISTOR PRG Series
24V
Over Current Protection
Over Current Protection
-10°C
60°C
PTC
± 20%
29mA
61mA
Lead (16-Jan-2020)
-
-
-
98K8290

RoHS

Each
1+$1.280
10+$0.935
25+$0.840
50+$0.747
100+$0.646
More Pricing...
3kohm
Through Hole
-
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
11mA
17mA
Lead (17-Jan-2023)
135°C
145°C
5mm
91AH8821

RoHS

Each
1+$1.470
10+$1.280
25+$1.170
50+$1.050
100+$0.998
More Pricing...
50ohm
Through Hole
-
Through Hole
PTCTL Series
600V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
50mA
140mA
To Be Advised
-
-
8.5mm
97K7808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.275
25+$0.209
50+$0.193
100+$0.177
500+$0.167
More Pricing...
100ohm
SMD
-
SMD
POSISTOR PRG Series
24V
Over Current Protection
Over Current Protection
-10°C
60°C
PTC
± 20%
21mA
45mA
Lead (16-Jan-2020)
-
-
-
91AH8818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
10+$1.010
25+$0.952
50+$0.900
100+$0.880
More Pricing...
120ohm
Through Hole
-
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
63mA
95mA
To Be Advised
135°C
145°C
5mm
25AH9995

RoHS

Each
1+$1.120
10+$0.982
25+$0.868
50+$0.799
100+$0.760
More Pricing...
56ohm
Through Hole
-
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
95mA
143mA
To Be Advised
135°C
145°C
5mm
62AJ4848

RoHS

Each
1+$1.350
10+$1.250
25+$1.030
50+$0.976
100+$0.954
More Pricing...
3kohm
Through Hole
-
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
0
-40°C
85°C
PTC
± 20%
410mA
615mA
To Be Advised
135°C
145°C
7mm
62AJ8963

RoHS

Each
1+$2.010
10+$1.590
25+$1.470
50+$1.350
100+$1.210
More Pricing...
10ohm
Through Hole
-
Through Hole
PTCTL Series
600V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
175mA
400mA
To Be Advised
-
-
13mm
62AJ8958

RoHS

Each
1+$1.120
10+$1.040
25+$0.932
50+$0.834
100+$0.797
More Pricing...
50ohm
Through Hole
-
Through Hole
PTCCL Series
60V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
-40°C
85°C
Disc, Radial Leaded
± 20%
94mA
145mA
To Be Advised
135°C
145°C
5mm
24AC7738

RoHS

Each
1+$1.820
10+$1.690
25+$1.590
50+$1.430
100+$1.340
More Pricing...
13ohm
Through Hole
-
Through Hole
B59850 Series
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 20%
200mA
320mA
Lead (25-Jun-2025)
-
-
11mm
98K8296

RoHS

Each
1+$1.280
10+$0.935
25+$0.840
50+$0.747
100+$0.646
More Pricing...
85ohm
Through Hole
-
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
76mA
115mA
Lead (17-Jan-2023)
135°C
145°C
5mm
1-25 of 90 items
of 4 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM