0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
85C0197

RoHS

Date/Lot Code

Each
1+$6.180
10+$5.720
25+$5.420
50+$5.050
100+$4.750
More Pricing...
10ohm
Through Hole
-
-
YM Series
265VAC
-
Over Current, Over Temperature & Over Voltage Protection
0°C
55°C
PTC
± 20%
314mA
444mA
No SVHC (07-Jul-2017)
120°C
14.5mm
66AH3878

RoHS

AMPHENOL ADVANCED SENSORS
Each
1+$1.580
10+$1.470
25+$1.300
50+$1.120
100+$1.080
50ohm
Through Hole
-
Through Hole
PTO Series
25V
Temperature Measurement & Control
0
10°C
55°C
Disc, Radial Leaded
± 30%
-
-
No SVHC (07-Jul-2017)
80°C
8.89mm
66AH3876

RoHS

AMPHENOL ADVANCED SENSORS
Each
1+$1.880
10+$1.800
25+$1.290
45ohm
Through Hole
-
Through Hole
YM Series
265VAC
Over Current, Over Temperature & Over Voltage Protection
0
0°C
55°C
Disc, Radial Leaded
± 20%
110mA
155mA
No SVHC (07-Jul-2017)
120°C
7mm
47M2349

RoHS

Each
2000+$3.270
10ohm
Through Hole
-
-
PTF Series
50V
-
Over Current Protection, Short Circuit Protection
-10°C
55°C
PTC
± 20%
170mA
220nA
No SVHC (07-Jul-2017)
120°C
11.4mm
24T9647

RoHS

Each
1500+$1.300
5kohm
Through Hole
-
-
PTO Series
480V
-
Current Regulation, Circuit Protection, Temperature Measurement & Control
10°C
55°C
Disc, Radial Leaded
± 30%
-
-
No SVHC (07-Jul-2017)
102°C
8.89mm
65J9622

RoHS

Each
2000+$2.120
1.8kohm
Through Hole
-
-
YM Series
265VAC
-
Over Current, Over Temperature & Over Voltage Protection
0°C
55°C
PTC
± 20%
16mA
23mA
No SVHC (07-Jul-2017)
120°C
4mm
93C9664

RoHS

Each
1500+$2.270
1.2kohm
Through Hole
-
-
YM Series
265VAC
-
Over Current, Over Temperature & Over Voltage Protection
0°C
55°C
PTC
± 20%
20mA
28mA
No SVHC (07-Jul-2017)
120°C
4mm
66AH3879

RoHS

AMPHENOL ADVANCED SENSORS
Each
1+$1.830
10+$1.560
25+$1.290
50+$1.280
100+$1.270
More Pricing...
100ohm
Through Hole
-
Through Hole
YQ Series
265VAC
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
55°C
Disc, Radial Leaded
± 20%
65mA
98mA
No SVHC (07-Jul-2017)
120°C
5.5mm
55R0977

RoHS

Each
1500+$1.350
20ohm
Through Hole
-
-
YQ Series
265VAC
-
Over Current, Over Temperature & Over Voltage Protection
0°C
55°C
PTC
± 20%
85mA
131mA
No SVHC (07-Jul-2017)
120°C
6mm
24T9649

RoHS

Each
1500+$1.940
20ohm
Through Hole
-
-
YQ Series
265VAC
-
Over Current, Over Temperature & Over Voltage Protection
0°C
55°C
Disc, Radial Leaded
-
168mA
265mA
No SVHC (07-Jul-2017)
120°C
9.5mm
97M4473

RoHS

Each
1000+$2.700
15ohm
Through Hole
-
-
YM Series
265VAC
-
Over Current, Over Temperature & Over Voltage Protection
0°C
55°C
PTC
± 20%
234mA
330mA
No SVHC (07-Jul-2017)
120°C
11.5mm
24T9631
Each
1500+$1.030
50ohm
-
Through Hole
-
PTO Series
25V
-
-
10°C
55°C
Disc, Radial Leaded
± 30%
-
-
No SVHC (07-Jul-2017)
90°C
8.89mm
24T9642
Each
1500+$2.070
2.5ohm
-
Through Hole
-
PTO Series
12V
-
-
10°C
55°C
Disc, Radial Leaded
± 30%
-
-
No SVHC (07-Jul-2017)
120°C
15.24mm
03AN3985
Each
1+$5.450
5000+$5.130
10000+$3.070
50ohm
-
Through Hole
-
PTO Series
25V
-
-
10°C
55°C
Disc, Radial Leaded
± 30%
-
-
No SVHC (07-Jul-2017)
100°C
8.89mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM