0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
24AC7736

RoHS

Each
1+$1.700
10+$1.580
25+$1.500
50+$1.350
100+$1.250
More Pricing...
10ohm
Through Hole
Through Hole
B59850 Series
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 25%
110mA
230mA
Lead (25-Jun-2025)
-
-
13.5mm
02M8382

RoHS

Date/Lot Code

Each
1500+$0.775
2500+$0.724
48ohm
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
110mA
165mA
Lead (17-Jan-2023)
135°C
145°C
7mm
98K8297

RoHS

Each
1+$1.420
10+$1.290
25+$1.160
50+$1.030
100+$0.984
More Pricing...
48ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
110mA
165mA
Lead (17-Jan-2023)
135°C
145°C
7mm
66AH3876

RoHS

AMPHENOL ADVANCED SENSORS
Each
1+$2.110
10+$1.910
25+$1.730
50+$1.590
100+$1.470
More Pricing...
45ohm
Through Hole
Through Hole
YM Series
265V
Over Current, Over Temperature & Over Voltage Protection
0
0°C
55°C
Disc, Radial Leaded
± 20%
110mA
155mA
No SVHC (07-Jul-2017)
-
120°C
7mm
67AK4072

RoHS

Each
1+$1.630
10+$1.400
25+$1.280
50+$1.210
100+$1.180
More Pricing...
48ohm
Through Hole
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
110mA
165mA
To Be Advised
135°C
145°C
7mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM