0
0 Items$0.00

95°C Thermal Reed Switches :

13 Products Found
Find a huge range of 95°C Thermal Reed Switches at Newark Electronics. We stock a wide range of Thermal Reed Switches, such as 80°C, 90°C, 100°C & 120°C Thermal Reed Switches from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
21AJ9338

RoHS

Date/Lot Code

Each
1+$37.740
5+$32.580
10+$30.520
25+$29.390
50+$26.420
More Pricing...
95°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9336

RoHS

Date/Lot Code

Each
1+$36.480
5+$33.530
10+$32.390
25+$32.280
50+$29.830
More Pricing...
95°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9337

RoHS

Date/Lot Code

Each
1+$34.820
5+$33.120
10+$32.510
25+$29.760
50+$27.010
More Pricing...
95°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9339

RoHS

Date/Lot Code

Each
1+$31.190
5+$28.950
10+$28.110
25+$26.790
50+$26.530
More Pricing...
95°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
94AC4800

RoHS

Each
1+$6.300
5+$5.730
10+$5.510
25+$5.260
50+$5.150
More Pricing...
95°C
± 5°C
Break
-
Axial
Axial
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5792

RoHS

Each
1+$7.180
5+$6.530
10+$6.290
25+$6.010
50+$5.810
More Pricing...
95°C
± 5°C
Break
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
94AC4801

RoHS

Each
1+$7.190
10+$6.860
25+$6.030
50+$5.650
100+$5.050
More Pricing...
95°C
± 5°C
Make
-
Axial
Axial
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8620

RoHS

Each
100+$6.190
250+$5.970
500+$5.750
95°C
± 5°C
Break
-
Radial
-
-
-
Wire Leads
OHD Series
-
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
81Y8571

RoHS

Each
60+$4.830
100+$4.750
250+$4.660
500+$4.570
95°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
38AJ4460

RoHS

Each
1+$45.190
25+$41.760
50+$39.090
100+$37.940
250+$36.800
95°C
± 3°C
Break
-
Screw-In
Screw-In
-
-
Tab Leads
TRS Series
-
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
38AJ4461

RoHS

Each
1+$45.190
25+$41.760
50+$39.090
100+$37.940
250+$36.800
95°C
± 3°C
Make
-
Screw-In
Screw-In
-
-
Tab Leads
TRS Series
-
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
38AJ4459

RoHS

Each
1+$45.190
25+$41.760
50+$39.090
100+$37.940
250+$36.800
95°C
± 3°C
Break
-
Screw-In
Screw-In
-
-
Tab Leads
TRS Series
-
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
38AJ4462

RoHS

Each
1+$45.190
25+$41.760
50+$39.090
100+$37.940
250+$36.800
95°C
± 3°C
Make
-
Screw-In
Screw-In
-
-
Tab Leads
TRS Series
-
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM