
| Quantity | Price |
|---|---|
| 100+ | $6.190 |
| 250+ | $5.970 |
| 500+ | $5.750 |
Product Information
Product Overview
OHD thermal guard is developed for thermal problem counter measures and safety standard conformity, which are becoming increasingly important for electronic devices in recent years. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
- High reliability for on/off operations
- High-speed response
- Long operational life
- Excellent environmental durability
- Compatibility with extremely low (0.1mW or lower) signals to high power (1W) levels
- Extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Operating temperature of 95°C
- UL, CSA and TÜV approved
Technical Specifications
95°C
Break
Wire Leads
300mohm
30 VDC
100mA
CSA, TUV, UL
± 5°C
Radial
OHD Series
1W DC
0.1mA
10°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
